We offer a good selection of non-isolated adjustable output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
DC / DC Non Isolated Board Mount Converters - Adjustable Output:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$145.430 10+ HK$103.370 25+ HK$95.360 100+ HK$87.340 260+ HK$79.320 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | BGA-49, Micro Module | 2.7V | 17V | 4 Output | 600mV | BGA | 5.5V | 49Pins | 1.2A | 1.2A | Adjustable | 2.7V | 17V | 2.1mm | 2.25MHz | 6.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM4668A Series | |||||
Each | 1+ HK$156.510 10+ HK$111.800 25+ HK$106.860 100+ HK$101.920 260+ HK$96.980 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | BGA-49, Micro Module | 2.7V | 17V | 4 Output | 600mV | BGA | 5.5V | 49Pins | 1.2A | 1.2A | Adjustable | 2.7V | 17V | 2.1mm | 2.25MHz | 6.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM4668A Series |