We offer a good selection of non-isolated adjustable output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
DC / DC Non Isolated Board Mount Converters - Adjustable Output:
5 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$493.870 5+ HK$485.070 10+ HK$481.310 50+ HK$472.930 100+ HK$460.440 | Min: 1 / Mult: 1 | ITE | Non Isolated POL | - | 600mV | 2V | 60A | Fixed | 4.5V | 14V | 12.7mm | 33mm | 13.5mm | BRDS Series | |||||
Each | 1+ HK$389.140 5+ HK$377.800 10+ HK$374.920 50+ HK$368.430 100+ HK$358.730 | Min: 1 / Mult: 1 | ITE | Non Isolated POL | - | 600mV | 2V | 40A | Fixed | 4.5V | 14V | 10.9mm | 33mm | 13.5mm | BRDS Series | |||||
TDK-LAMBDA | Each (Supplied on Cut Tape) Cut Tape | 1+ HK$269.700 5+ HK$267.480 10+ HK$265.260 50+ HK$255.400 100+ HK$250.300 | Min: 1 / Mult: 1 | ITE | DOSA | 220W | 700mV | 5.5V | 40A | Adjustable | 3.5V | 17V | 10.2mm | 33mm | 13.5mm | iAH Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ HK$144.130 5+ HK$136.130 10+ HK$128.480 50+ HK$121.600 100+ HK$112.780 More Pricing... | Min: 1 / Mult: 1 | ITE | DOSA | 80W | 752.5mV | 5.5V | 16A | Adjustable | 8.3V | 14V | 8.4mm | 33mm | 13.5mm | OKY-T/16-D12 Series | ||||
POWERSYSTEMS - TE CONNECTIVITY | Each | 1+ HK$125.590 5+ HK$114.570 10+ HK$109.730 50+ HK$105.710 100+ HK$104.130 More Pricing... | Min: 1 / Mult: 1 | ITE | - | 55W | 750mV | 5.5V | 10A | Adjustable | 10V | 14V | 8.28mm | 33mm | 13.5mm | Austin Lynx AXA Series |