DC / DC Non Isolated Board Mount Converters - Adjustable Output:

4 Products Found

We offer a good selection of non-isolated adjustable output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4729510

RoHS

Each
1+
HK$17.730
10+
HK$14.120
25+
HK$13.270
50+
HK$12.950
100+
HK$12.630
More Pricing...
Min: 1 / Mult: 1
-
Micro Module
16.5W
800mV
5.5V
3A
Adjustable
4.5V
17V
1.7mm
3mm
2.8mm
4729518

RoHS

Each
1+
HK$16.770
10+
HK$13.270
25+
HK$12.530
50+
HK$12.310
100+
HK$11.890
More Pricing...
Min: 1 / Mult: 1
ITE
Micro Module
12W
600mV
4V
3A
Adjustable
2.75V
5.5V
1.3mm
3mm
2.8mm
4729524

RoHS

Each
1+
HK$15.820
10+
HK$12.530
25+
HK$11.780
50+
HK$11.570
100+
HK$11.150
More Pricing...
Min: 1 / Mult: 1
-
Micro Module
16.5W
800mV
5.5V
3A
Adjustable
4.5V
17V
1.5mm
3mm
2.8mm
4729519

RoHS

Each
1+
HK$16.770
10+
HK$13.270
25+
HK$12.530
50+
HK$12.310
100+
HK$11.890
More Pricing...
Min: 1 / Mult: 1
ITE
Micro Module
9.9W
600mV
3.3V
3A
Adjustable
2.75V
5.5V
1.3mm
3mm
2.8mm
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER