DC / DC Non Isolated Board Mount Converters - Adjustable Output:

2 Products Found

We offer a good selection of non-isolated adjustable output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.

View
Buyer
Engineer
Manufacturer
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4349567

RoHS

Each
1+
HK$613.630
5+
HK$612.000
10+
HK$610.370
50+
HK$608.740
Min: 1 / Mult: 1
Sixteenth Brick
300W
5V
28V
12.5A
Fixed, Adjustable
9V
53V
13mm
39.4mm
38.1mm
RGC Series
4349566

RoHS

Each
1+
HK$613.630
5+
HK$612.000
10+
HK$610.370
50+
HK$608.740
Min: 1 / Mult: 1
Sixteenth Brick
300W
9.6V
48V
8A
Fixed, Adjustable
9V
53V
13mm
39.4mm
38.1mm
RGC Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER