Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. DC / DC Non Isolated Board Mount Converters - Fixed Output

                      STS Series DC / DC Non Isolated Board Mount Converters - Fixed Output:

                      11 Products Found
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Power Supply Applications
                      DC / DC Converter Type
                      No. of Outputs
                      Output Power Max
                      Output Voltage Nom
                      Output Current Max
                      DC / DC Converter Output Type
                      DC / DC Converter Mounting
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Depth
                      Width
                      Height
                      Product Range
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice ForQuantity
                      STS1024S3V3
                      XP POWER STS1024S3V3
                      2909106

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Non Isolated POL DC/DC Converter
                      2. ITE
                      3. Surface Mount DIP
                      4. 1 Output
                      5. 3.3 W
                      6. 3.3 V
                      7. 1 A
                      Each
                      1+
                      HK$72.830
                      5+
                      HK$70.670
                      10+
                      HK$68.510
                      50+
                      HK$65.600
                      100+
                      HK$61.180
                      Min: 1 / Mult: 1
                      ITE
                      Surface Mount DIP
                      1 Output
                      3.3W
                      3.3V
                      1A
                      Fixed
                      Surface Mount Device
                      4.75V
                      36V
                      15.2mm
                      11.8mm
                      3.6mm
                      STS Series
                      STS1024S05
                      XP POWER STS1024S05
                      2909098

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Non Isolated POL DC/DC Converter
                      2. ITE
                      3. Surface Mount DIP
                      4. 1 Output
                      5. 5 W
                      6. 5 V
                      7. 1 A
                      Each
                      1+
                      HK$71.400
                      5+
                      HK$69.280
                      10+
                      HK$67.160
                      50+
                      HK$64.310
                      100+
                      HK$60.040
                      Min: 1 / Mult: 1
                      ITE
                      Surface Mount DIP
                      1 Output
                      5W
                      5V
                      1A
                      Fixed, Adjustable
                      Surface Mount Device
                      6.5V
                      36V
                      15.2mm
                      11.8mm
                      3.6mm
                      STS Series
                      STS1024S6V5
                      XP POWER STS1024S6V5
                      2909107

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Non Isolated POL DC/DC Converter
                      2. ITE
                      3. Surface Mount DIP
                      4. 1 Output
                      5. 6.5 W
                      6. 6.5 V
                      7. 1 A
                      Each
                      1+
                      HK$64.500
                      5+
                      HK$62.590
                      10+
                      HK$60.670
                      25+
                      HK$58.090
                      100+
                      HK$56.240
                      Min: 1 / Mult: 1
                      ITE
                      Surface Mount DIP
                      1 Output
                      6.5W
                      6.5V
                      1A
                      Fixed, Adjustable
                      Surface Mount Device
                      9V
                      36V
                      15.2mm
                      11.8mm
                      3.6mm
                      STS Series
                      STS1024S1V2
                      XP POWER STS1024S1V2
                      2909102

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Non Isolated POL DC/DC Converter
                      2. ITE
                      3. Surface Mount DIP
                      4. 1 Output
                      5. 1.2 W
                      6. 1.2 V
                      7. 1 A
                      Each
                      1+
                      HK$71.400
                      5+
                      HK$69.280
                      10+
                      HK$67.160
                      50+
                      HK$64.780
                      100+
                      HK$63.490
                      Min: 1 / Mult: 1
                      ITE
                      Surface Mount DIP
                      1 Output
                      1.2W
                      1.2V
                      1A
                      Fixed, Adjustable
                      Surface Mount Device
                      4.6V
                      36V
                      15.2mm
                      11.8mm
                      3.6mm
                      STS Series
                      STS1024S2V5
                      XP POWER STS1024S2V5
                      2909105

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Non Isolated POL DC/DC Converter
                      2. ITE
                      3. Surface Mount DIP
                      4. 1 Output
                      5. 2.5 W
                      6. 2.5 V
                      7. 1 A
                      Each
                      1+
                      HK$73.410
                      5+
                      HK$71.190
                      10+
                      HK$68.970
                      50+
                      HK$65.430
                      100+
                      HK$64.130
                      Min: 1 / Mult: 1
                      ITE
                      Surface Mount DIP
                      1 Output
                      2.5W
                      2.5V
                      1A
                      Fixed, Adjustable
                      Surface Mount Device
                      4.6V
                      36V
                      15.2mm
                      11.8mm
                      3.6mm
                      STS Series
                      STS1024S1V5
                      XP POWER STS1024S1V5
                      2909103

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Non Isolated POL DC/DC Converter
                      2. ITE
                      3. Surface Mount DIP
                      4. 1 Output
                      5. 1.5 W
                      6. 1.5 V
                      7. 1 A
                      Each
                      1+
                      HK$71.400
                      5+
                      HK$69.280
                      10+
                      HK$67.160
                      50+
                      HK$64.310
                      100+
                      HK$63.030
                      Min: 1 / Mult: 1
                      ITE
                      Surface Mount DIP
                      1 Output
                      1.5W
                      1.5V
                      1A
                      Fixed, Adjustable
                      Surface Mount Device
                      4.6V
                      36V
                      15.2mm
                      11.8mm
                      3.6mm
                      STS Series
                      STS1024S09
                      XP POWER STS1024S09
                      2909099

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Non Isolated POL DC/DC Converter
                      2. ITE
                      3. Surface Mount DIP
                      4. 1 Output
                      5. 9 W
                      6. 9 V
                      7. 1 A
                      Each
                      1+
                      HK$71.930
                      5+
                      HK$69.790
                      10+
                      HK$66.590
                      50+
                      HK$64.310
                      100+
                      HK$63.870
                      Min: 1 / Mult: 1
                      ITE
                      Surface Mount DIP
                      1 Output
                      9W
                      9V
                      1A
                      Fixed, Adjustable
                      Surface Mount Device
                      12V
                      36V
                      15.2mm
                      11.8mm
                      3.6mm
                      STS Series
                      STS1005S2V5
                      XP POWER STS1005S2V5
                      2909097

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Non Isolated POL DC/DC Converter
                      2. ITE
                      3. Surface Mount DIP
                      4. 1 Output
                      5. 2.5 W
                      6. 2.5 V
                      7. 1 A
                      Each
                      1+
                      HK$71.400
                      5+
                      HK$69.280
                      10+
                      HK$67.160
                      50+
                      HK$64.310
                      100+
                      HK$63.030
                      Min: 1 / Mult: 1
                      ITE
                      Surface Mount DIP
                      1 Output
                      2.5W
                      2.5V
                      1A
                      Fixed, Adjustable
                      Surface Mount Device
                      3.8V
                      5.5V
                      15.2mm
                      11.8mm
                      3.6mm
                      STS Series
                      STS1005S1V5
                      XP POWER STS1005S1V5
                      2909095

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Non Isolated POL DC/DC Converter
                      2. ITE
                      3. Surface Mount DIP
                      4. 1 Output
                      5. 1.5 W
                      6. 1.5 V
                      7. 1 A
                      Each
                      1+
                      HK$71.400
                      5+
                      HK$69.280
                      10+
                      HK$67.160
                      50+
                      HK$64.780
                      100+
                      HK$63.490
                      Min: 1 / Mult: 1
                      ITE
                      Surface Mount DIP
                      1 Output
                      1.5W
                      1.5V
                      1A
                      Fixed, Adjustable
                      Surface Mount Device
                      3V
                      5.5V
                      15.2mm
                      11.8mm
                      3.6mm
                      STS Series
                      STS1005S1V8
                      XP POWER STS1005S1V8
                      2909096

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Non Isolated POL DC/DC Converter
                      2. ITE
                      3. Surface Mount DIP
                      4. 1 Output
                      5. 1.8 W
                      6. 1.8 V
                      7. 1 A
                      Each
                      1+
                      HK$71.930
                      5+
                      HK$69.790
                      10+
                      HK$67.660
                      50+
                      HK$64.310
                      100+
                      HK$63.030
                      Min: 1 / Mult: 1
                      ITE
                      Surface Mount DIP
                      1 Output
                      1.8W
                      1.8V
                      1A
                      Fixed, Adjustable
                      Surface Mount Device
                      3V
                      5.5V
                      15.2mm
                      11.8mm
                      3.6mm
                      STS Series
                      STS1024S1V8
                      XP POWER STS1024S1V8
                      2909104

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Non Isolated POL DC/DC Converter
                      2. ITE
                      3. Surface Mount DIP
                      4. 1 Output
                      5. 1.8 W
                      6. 1.8 V
                      7. 1 A
                      Each
                      1+
                      HK$73.410
                      5+
                      HK$71.190
                      10+
                      HK$68.970
                      50+
                      HK$65.430
                      100+
                      HK$64.130
                      Min: 1 / Mult: 1
                      ITE
                      Surface Mount DIP
                      1 Output
                      1.8W
                      1.8V
                      1A
                      Fixed, Adjustable
                      Surface Mount Device
                      4.6V
                      36V
                      15.2mm
                      11.8mm
                      3.6mm
                      STS Series
                      ComparePrice ForQuantity
                      1-11 of 11 items
                      of 1 page(s)
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.