153 Product Results Found for "power"
Find a huge range of DC / DC Non Isolated Board Mount Converters - Fixed Output at e絡盟 Hong Kong. We stock a large selection of DC / DC Non Isolated Board Mount Converters - Fixed Output, including new and most popular products from the world's top manufacturers including: Murata Power Solutions, Recom Power, Xp Power, Cui & Mean Well
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
No. of Outputs
Input Voltage Max
Output Power Max
Output Voltage - Output 1
Output Voltage Nom
DC / DC Converter IC Case
Output Current - Output 1
No. of Pins
Output Current Max
DC / DC Converter Output Type
Output Current
DC / DC Converter Mounting
Input Voltage DC Min
Switching Frequency
Input Voltage DC Max
Operating Temperature Max
Depth
Width
Input Voltage DC Nom
Height
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ HK$39.470 5+ HK$39.200 10+ HK$38.930 20+ HK$38.660 50+ HK$38.390 | Min: 1 / Mult: 1 | ITE | - | - | 1 Output | - | 7.5W | - | 5V | - | - | - | 1.5A | - | - | Through Hole | 7V | - | 36V | - | - | - | - | - | OKI Series | ||||
Each | 1+ HK$631.700 5+ HK$608.250 10+ HK$598.440 | Min: 1 / Mult: 1 | - | Enclosed | - | 1 Output | - | 144W | - | 12V | - | - | - | 12A | Fixed | - | Chassis | 17V | - | 32V | - | 127mm | 87mm | - | 50mm | - | |||||
Each | 1+ HK$1,020.550 5+ HK$982.670 10+ HK$966.820 | Min: 1 / Mult: 1 | ITE | Module | - | 1 Output | - | 72W | - | 24V | - | - | - | 3A | Fixed, Adjustable | - | Panel | 10V | - | 15V | - | 50mm | 87mm | - | 89mm | DD Series | |||||
Each | 1+ HK$73.320 5+ HK$71.120 10+ HK$68.920 50+ HK$65.990 100+ HK$62.660 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1 Output | - | 5W | - | 5V | - | - | - | 1A | Fixed, Adjustable | - | Surface Mount Device | 6.5V | - | 36V | - | 15.2mm | 11.8mm | - | 3.6mm | STS10 Series | |||||
DFROBOT | Each | 1+ HK$76.850 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ HK$82.520 5+ HK$80.040 10+ HK$77.560 50+ HK$74.260 100+ HK$69.310 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1 Output | - | 2.5W | - | 5V | - | - | - | 500mA | Fixed, Adjustable | - | Surface Mount Device | 9V | - | 72V | - | 19.5mm | 11.8mm | - | 5mm | STH05 Series | |||||
Each | 1+ HK$82.330 5+ HK$80.040 10+ HK$77.600 50+ HK$74.310 100+ HK$72.830 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1 Output | - | 3.6W | - | 7.2V | - | - | - | 500mA | Fixed, Adjustable | - | Surface Mount Device | 14V | - | 72V | - | 19.5mm | 11.8mm | - | 5mm | STH05 Series | |||||
Each | 1+ HK$82.520 5+ HK$80.040 10+ HK$77.560 50+ HK$74.260 100+ HK$69.310 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1 Output | - | 6W | - | 12V | - | - | - | 500mA | Fixed, Adjustable | - | Surface Mount Device | 17V | - | 72V | - | 19.5mm | 11.8mm | - | 5mm | STH05 Series | |||||
Each | 1+ HK$163.650 5+ HK$157.320 10+ HK$149.000 | Min: 1 / Mult: 1 | ITE | SIP | - | 1 Output | - | - | - | 5V | - | - | - | 10A | Adjustable | - | Through Hole | 10.8V | - | 13.2V | - | 50.8mm | 13.97mm | - | 8.64mm | TUK SGACK902S Keystone Coupler | |||||
Each | 1+ HK$78.340 5+ HK$76.740 10+ HK$75.140 20+ HK$73.370 50+ HK$71.600 | Min: 1 / Mult: 1 | ITE | - | - | 1 Output | - | 14.4W | - | 24V | - | - | - | 600mA | Fixed | - | Through Hole | 36V | - | 72V | - | 94mm | 49mm | - | 25mm | PSD-15 Series | |||||
Each | 1+ HK$82.040 5+ HK$81.020 10+ HK$79.990 20+ HK$78.400 50+ HK$76.800 | Min: 1 / Mult: 1 | ITE | - | - | 1 Output | - | 15W | - | 12V | - | - | - | 1.25A | Fixed | - | Through Hole | 18V | - | 36V | - | 94mm | 49mm | - | 25mm | PSD-15 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ HK$117.790 20+ HK$102.090 50+ HK$91.570 | Min: 10 / Mult: 1 | ITE & Industrial | Step Down, Module | 4.3V | 4 Output | 5.5V | 6.6W | - | 3.3V | LGA | - | 61Pins | 2A | Fixed | 2A | Surface Mount Device | 4.3V | 2MHz | 5.5V | 85°C | 11.9mm | 15mm | - | 2.4mm | MonoBK MYMGC Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ HK$138.790 5+ HK$124.580 10+ HK$117.790 20+ HK$102.090 50+ HK$91.570 | Min: 1 / Mult: 1 | ITE & Industrial | Step Down, Module | 4.3V | 4 Output | 5.5V | 6.6W | - | 3.3V | LGA | - | 61Pins | 2A | Fixed | 2A | Surface Mount Device | 4.3V | 2MHz | 5.5V | 85°C | 11.9mm | 15mm | - | 2.4mm | MonoBK MYMGC Series | ||||
Each | 1+ HK$83.850 10+ HK$82.260 25+ HK$81.000 50+ HK$78.480 100+ HK$70.850 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1 Output | - | 5W | - | 5V | - | - | - | 1A | Fixed | - | Surface Mount Device | 6.5V | - | 36V | - | 15.2mm | 9.3mm | - | 7.3mm | TSR 1SM Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ HK$40.560 5+ HK$40.150 10+ HK$39.870 20+ HK$38.980 50+ HK$38.080 | Min: 1 / Mult: 1 | ITE | - | - | 1 Output | - | 4.95W | - | 3.3V | - | - | - | 1.5A | - | - | Through Hole | 7V | - | 36V | - | - | - | - | - | OKI Series | ||||
Each | 1+ HK$1,086.360 | Min: 1 / Mult: 1 | - | Enclosed | - | 1 Output | - | 288W | - | 12V | - | - | - | 24A | Fixed | - | Chassis | 17V | - | 32V | - | 167mm | 87mm | - | 50mm | - | |||||
Each | 1+ HK$375.490 5+ HK$361.560 10+ HK$355.720 20+ HK$348.630 | Min: 1 / Mult: 1 | - | Enclosed | - | 1 Output | - | 72W | - | 12V | - | - | - | 6A | Fixed | - | Chassis | 17V | - | 32V | - | 89mm | 87mm | - | 50mm | PowerVerter Series | |||||
Each | 1+ HK$33.080 5+ HK$32.070 10+ HK$30.740 20+ HK$29.990 50+ HK$29.230 | Min: 1 / Mult: 1 | ITE | - | - | 1 Output | - | 2.5W | - | 5V | - | - | - | 500mA | Fixed | - | Surface Mount Device | 9V | - | 36V | - | 13.5mm | 12.5mm | - | 4.5mm | ROF-78E Series | |||||
Each | 1+ HK$89.270 5+ HK$84.590 10+ HK$81.880 20+ HK$79.740 50+ HK$77.600 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1 Output | - | 5W | - | 5V | - | - | - | 1A | Fixed, Adjustable | - | Surface Mount Device | 6.5V | - | 18V | - | 15.3mm | 9.6mm | - | 8.8mm | R-78AA-1.0 Series | |||||
Each | 1+ HK$65.520 10+ HK$48.670 30+ HK$45.180 100+ HK$41.680 250+ HK$38.310 More Pricing... | Min: 1 / Mult: 1 | Industrial | uSLIC-10, Module | 4.5V | 1 Output | 60V | - | - | 5V | uSLIC | - | 10Pins | 300mA | Fixed | 300mA | Surface Mount Device | 4.5V | 500kHz | 60V | 125°C | 3mm | 2.6mm | - | 1.5mm | MAXM15063 Series | |||||
Each | 1+ HK$65.940 5+ HK$63.460 10+ HK$62.440 20+ HK$61.280 50+ HK$60.110 | Min: 1 / Mult: 1 | - | Module | - | 1 Output | - | 15W | - | 5V | - | - | - | 3A | Fixed, Adjustable | - | Surface Mount Device | 5.5V | - | 36V | - | 12.19mm | 12.19mm | - | 3.75mm | RPMB-3.0 Series | |||||
Each | 1+ HK$142.270 5+ HK$136.990 10+ HK$134.780 20+ HK$132.090 50+ HK$129.390 | Min: 1 / Mult: 1 | ITE | SIP | - | 1 Output | - | 55W | - | 5V | - | - | - | 11A | Fixed, Adjustable | - | Through Hole | 10.5V | - | 53V | - | 50.8mm | 12mm | - | 27.5mm | NID100 Series | |||||
Each | 1+ HK$124.570 5+ HK$109.000 10+ HK$90.320 20+ HK$80.970 50+ HK$74.740 | Min: 1 / Mult: 1 | ITE | SIP | - | 1 Output | - | 36W | - | 24V | - | - | - | 1.5A | Fixed, Adjustable | - | Through Hole | 30V | - | 53V | - | 50.8mm | 11mm | - | 13mm | NID35 Series | |||||
Each | 1+ HK$131.610 5+ HK$131.400 10+ HK$129.280 20+ HK$126.700 50+ HK$124.110 | Min: 1 / Mult: 1 | ITE | SIP | - | 1 Output | - | 90W | - | 12V | - | - | - | 7.5A | Fixed, Adjustable | - | Through Hole | 20V | - | 53V | - | 50.8mm | 12mm | - | 27.5mm | NID100 Series | |||||
Each | 1+ HK$74.790 5+ HK$72.550 10+ HK$70.300 50+ HK$67.310 100+ HK$62.830 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1 Output | - | 3.3W | - | 3.3V | - | - | - | 1A | Fixed | - | Surface Mount Device | 4.75V | - | 36V | - | 15.2mm | 11.8mm | - | 3.6mm | STS10 Series |