We offer a good selection of non-isolated fixed output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
DC / DC Non Isolated Board Mount Converters - Fixed Output:
153 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
No. of Outputs
Input Voltage Max
Output Power Max
Output Voltage Nom
DC / DC Converter IC Case
Output Voltage - Output 1
No. of Pins
Output Current - Output 1
Output Current Max
DC / DC Converter Output Type
Output Current
DC / DC Converter Mounting
Switching Frequency
Input Voltage DC Min
Input Voltage DC Max
Operating Temperature Max
Depth
Width
Input Voltage DC Nom
Height
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$578.740 5+ HK$553.540 10+ HK$532.860 | Min: 1 / Mult: 1 | - | Enclosed | - | 1 Output | - | 144W | 12V | - | - | - | - | 12A | Fixed | - | Chassis | - | 17V | 32V | - | 127mm | 87mm | - | 50mm | - | |||||
Each | 1+ HK$344.360 5+ HK$330.140 10+ HK$319.150 20+ HK$315.210 | Min: 1 / Mult: 1 | - | Enclosed | - | 1 Output | - | 72W | 12V | - | - | - | - | 6A | Fixed | - | Chassis | - | 17V | 32V | - | 89mm | 87mm | - | 50mm | PowerVerter Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ HK$117.790 20+ HK$102.090 50+ HK$91.570 | Min: 10 / Mult: 1 | ITE & Industrial | Step Down, Module | 4.3V | 4 Output | 5.5V | 6.6W | 3.3V | LGA | - | 61Pins | - | 2A | Fixed | 2A | Surface Mount Device | 2MHz | 4.3V | 5.5V | 85°C | 11.9mm | 15mm | - | 2.4mm | MonoBK MYMGC Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ HK$138.790 5+ HK$124.580 10+ HK$117.790 20+ HK$102.090 50+ HK$91.570 | Min: 1 / Mult: 1 | ITE & Industrial | Step Down, Module | 4.3V | 4 Output | 5.5V | 6.6W | 3.3V | LGA | - | 61Pins | - | 2A | Fixed | 2A | Surface Mount Device | 2MHz | 4.3V | 5.5V | 85°C | 11.9mm | 15mm | - | 2.4mm | MonoBK MYMGC Series | ||||
Each | 1+ HK$1,054.570 | Min: 1 / Mult: 1 | - | Enclosed | - | 1 Output | - | 288W | 12V | - | - | - | - | 24A | Fixed | - | Chassis | - | 17V | 32V | - | 167mm | 87mm | - | 50mm | - | |||||
MURATA POWER SOLUTIONS | Each | 1+ HK$38.660 5+ HK$38.580 10+ HK$38.490 20+ HK$38.400 50+ HK$38.310 | Min: 1 / Mult: 1 | ITE | - | - | 1 Output | - | 7.5W | 5V | - | - | - | - | 1.5A | - | - | Through Hole | - | 7V | 36V | - | - | - | - | - | OKI Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ HK$40.560 5+ HK$40.150 10+ HK$39.870 20+ HK$38.980 50+ HK$38.080 | Min: 1 / Mult: 1 | ITE | - | - | 1 Output | - | 4.95W | 3.3V | - | - | - | - | 1.5A | - | - | Through Hole | - | 7V | 36V | - | - | - | - | - | OKI Series | ||||
Each | 1+ HK$83.850 10+ HK$82.260 25+ HK$81.000 50+ HK$78.480 100+ HK$70.850 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1 Output | - | 5W | 5V | - | - | - | - | 1A | Fixed | - | Surface Mount Device | - | 6.5V | 36V | - | 15.2mm | 9.3mm | - | 7.3mm | TSR 1SM Series | |||||
Each | 1+ HK$35.820 5+ HK$33.610 10+ HK$33.440 20+ HK$30.660 50+ HK$27.920 | Min: 1 / Mult: 1 | ITE | - | - | 1 Output | - | 2.5W | 5V | - | - | - | - | 500mA | Fixed | - | Surface Mount Device | - | 9V | 36V | - | 13.5mm | 12.5mm | - | 4.5mm | ROF-78E Series | |||||
Each | 1+ HK$65.520 10+ HK$48.670 30+ HK$45.180 100+ HK$41.680 250+ HK$38.310 More Pricing... | Min: 1 / Mult: 1 | Industrial | uSLIC-10, Module | 4.5V | 1 Output | 60V | - | 5V | uSLIC | - | 10Pins | - | 300mA | Fixed | 300mA | Surface Mount Device | 500kHz | 4.5V | 60V | 125°C | 3mm | 2.6mm | - | 1.5mm | MAXM15063 Series | |||||
Each | 1+ HK$87.050 5+ HK$85.080 10+ HK$83.710 20+ HK$82.150 50+ HK$80.590 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1 Output | - | 5W | 5V | - | - | - | - | 1A | Fixed, Adjustable | - | Surface Mount Device | - | 6.5V | 18V | - | 15.3mm | 9.6mm | - | 8.8mm | R-78AA-1.0 Series | |||||
Each | 1+ HK$928.700 5+ HK$893.370 10+ HK$857.510 | Min: 1 / Mult: 1 | ITE | Module | - | 1 Output | - | 72W | 24V | - | - | - | - | 3A | Fixed, Adjustable | - | Panel | - | 10V | 15V | - | 50mm | 87mm | - | 89mm | DD Series | |||||
Each | 1+ HK$135.620 5+ HK$130.600 10+ HK$128.490 20+ HK$125.930 50+ HK$123.360 | Min: 1 / Mult: 1 | ITE | SIP | - | 1 Output | - | 55W | 5V | - | - | - | - | 11A | Fixed, Adjustable | - | Through Hole | - | 10.5V | 53V | - | 50.8mm | 12mm | - | 27.5mm | NID100 Series | |||||
Each | 1+ HK$65.940 5+ HK$63.460 10+ HK$62.440 20+ HK$61.280 50+ HK$60.110 | Min: 1 / Mult: 1 | - | Module | - | 1 Output | - | 15W | 5V | - | - | - | - | 3A | Fixed, Adjustable | - | Surface Mount Device | - | 5.5V | 36V | - | 12.19mm | 12.19mm | - | 3.75mm | RPMB-3.0 Series | |||||
Each | 1+ HK$92.810 5+ HK$90.180 10+ HK$89.060 20+ HK$87.280 50+ HK$85.500 | Min: 1 / Mult: 1 | ITE | SIP | - | 1 Output | - | 36W | 24V | - | - | - | - | 1.5A | Fixed, Adjustable | - | Through Hole | - | 30V | 53V | - | 50.8mm | 11mm | - | 13mm | NID35 Series | |||||
Each | 1+ HK$131.610 5+ HK$131.400 10+ HK$129.280 20+ HK$126.700 50+ HK$124.110 | Min: 1 / Mult: 1 | ITE | SIP | - | 1 Output | - | 90W | 12V | - | - | - | - | 7.5A | Fixed, Adjustable | - | Through Hole | - | 20V | 53V | - | 50.8mm | 12mm | - | 27.5mm | NID100 Series | |||||
Each | 1+ HK$261.380 5+ HK$250.590 10+ HK$242.250 20+ HK$239.260 | Min: 1 / Mult: 1 | - | Enclosed | - | 1 Output | - | 36W | 12V | - | - | - | - | 3A | Fixed | - | Chassis | - | 17V | 32V | - | 67mm | 87mm | - | 50mm | PowerVerter Series | |||||
Each | 1+ HK$74.790 5+ HK$72.550 10+ HK$70.300 50+ HK$67.310 100+ HK$62.830 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1 Output | - | 3.3W | 3.3V | - | - | - | - | 1A | Fixed | - | Surface Mount Device | - | 4.75V | 36V | - | 15.2mm | 11.8mm | - | 3.6mm | STS10 Series | |||||
Each | 1+ HK$73.320 5+ HK$71.120 10+ HK$68.920 50+ HK$65.990 100+ HK$62.660 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1 Output | - | 5W | 5V | - | - | - | - | 1A | Fixed, Adjustable | - | Surface Mount Device | - | 6.5V | 36V | - | 15.2mm | 11.8mm | - | 3.6mm | STS10 Series | |||||
3009722 RoHS | TEXAS INSTRUMENTS | Each | 1+ HK$555.910 5+ HK$486.420 10+ HK$403.040 50+ HK$370.960 | Min: 1 / Mult: 1 | Digital Power Systems | - | - | 1 Output | - | - | - | - | - | - | - | - | Adjustable | - | Through Hole | - | 4.75V | 14V | - | 25.27mm | 18.92mm | - | 9.65mm | - | |||
Each | 1+ HK$53.360 10+ HK$48.170 30+ HK$45.960 100+ HK$39.930 250+ HK$38.100 More Pricing... | Min: 1 / Mult: 1 | Industrial | uSLIC-10, Module | 4.5V | 1 Output | 24V | - | 5V | uSLIC | - | 10Pins | - | 300mA | Fixed | 300mA | Surface Mount Device | 550kHz | 4.5V | 24V | 125°C | 2.6mm | 3mm | - | 1.5mm | MAXM17905 Series | |||||
Each | 1+ HK$64.500 5+ HK$62.590 10+ HK$60.670 25+ HK$59.160 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1 Output | - | 6.5W | 6.5V | - | - | - | - | 1A | Fixed, Adjustable | - | Surface Mount Device | - | 9V | 36V | - | 15.2mm | 11.8mm | - | 3.6mm | STS10 Series | |||||
Each | 1+ HK$85.820 10+ HK$73.980 30+ HK$69.090 100+ HK$64.200 250+ HK$61.330 More Pricing... | Min: 1 / Mult: 1 | Industrial | uSLIC-24, Module | 4.5V | 1 Output | 36V | - | 5V | uSLIC-EP | - | 24Pins | - | 2A | Fixed | 2A | Surface Mount Device | 2.2MHz | 4.5V | 36V | 125°C | 4mm | 4mm | - | 1.75mm | MAXM17634 Series | |||||
3123123 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ HK$22.690 10+ HK$15.780 | Min: 1 / Mult: 1 | - | Step Down | 2.3V | 1 Output | 4.8V | - | 1.2V | µSIP | - | 8Pins | - | 600mA | Fixed | 600mA | Surface Mount Device | 6MHz | 2.3V | 4.8V | 85°C | 2.95mm | 1mm | - | 2.35mm | MicroSiP Series | |||
Each | 1+ HK$64.040 10+ HK$44.060 30+ HK$40.820 100+ HK$37.570 250+ HK$34.450 More Pricing... | Min: 1 / Mult: 1 | Industrial | uSLIC-10, Module | 4.5V | 1 Output | 42V | - | 3.3V | uSLIC | - | 10Pins | - | 300mA | Fixed | 300mA | Surface Mount Device | 500kHz | 4.5V | 42V | 125°C | 2.6mm | 3mm | - | 1.5mm | MAXM15463 Series |