We offer a good selection of non-isolated fixed output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
uSLIC-10, Module DC / DC Non Isolated Board Mount Converters - Fixed Output:
5 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
No. of Outputs
Input Voltage Max
Output Voltage Nom
DC / DC Converter IC Case
No. of Pins
Output Current Max
DC / DC Converter Output Type
Output Current
DC / DC Converter Mounting
Input Voltage DC Min
Switching Frequency
Input Voltage DC Max
Operating Temperature Max
Depth
Width
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$62.990 10+ HK$49.800 30+ HK$44.290 100+ HK$38.060 250+ HK$35.110 More Pricing... | Min: 1 / Mult: 1 | Industrial | uSLIC-10, Module | 4.5V | 1 Output | 60V | 5V | uSLIC | 10Pins | 300mA | Fixed | 300mA | Surface Mount Device | 4.5V | 500kHz | 60V | 125°C | 3mm | 2.6mm | 1.5mm | MAXM15063 Series | |||||
Each | 1+ HK$53.360 10+ HK$48.170 30+ HK$45.960 100+ HK$39.930 250+ HK$38.100 More Pricing... | Min: 1 / Mult: 1 | Industrial | uSLIC-10, Module | 4.5V | 1 Output | 24V | 5V | uSLIC | 10Pins | 300mA | Fixed | 300mA | Surface Mount Device | 4.5V | 550kHz | 24V | 125°C | 2.6mm | 3mm | 1.5mm | MAXM17905 Series | |||||
Each | 1+ HK$64.040 10+ HK$49.900 30+ HK$44.060 100+ HK$37.570 250+ HK$34.450 More Pricing... | Min: 1 / Mult: 1 | Industrial | uSLIC-10, Module | 4.5V | 1 Output | 42V | 3.3V | uSLIC | 10Pins | 300mA | Fixed | 300mA | Surface Mount Device | 4.5V | 500kHz | 42V | 125°C | 2.6mm | 3mm | 1.5mm | MAXM15463 Series | |||||
Each | 1+ HK$54.080 10+ HK$41.560 30+ HK$37.910 100+ HK$35.020 250+ HK$34.520 More Pricing... | Min: 1 / Mult: 1 | Industrial | uSLIC-10, Module | 4.5V | 1 Output | 60V | 3.3V | uSLIC | 10Pins | 300mA | Fixed | 300mA | Surface Mount Device | 4.5V | 500kHz | 60V | 125°C | 3mm | 2.6mm | 1.5mm | MAXM15062 Series | |||||
Each (Supplied on Full Reel) Full Reel | 2500+ HK$41.020 7500+ HK$40.200 | Min: 2500 / Mult: 2500 | Industrial | uSLIC-10, Module | 4.5V | 1 Output | 60V | 5V | uSLIC | 10Pins | 300mA | Fixed | 300mA | Surface Mount Device | 4.5V | 500kHz | 60V | 125°C | 3mm | 2.6mm | 1.5mm | MAXM15063 Series |