We offer a good selection of non-isolated fixed output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
DC / DC Non Isolated Board Mount Converters - Fixed Output:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$110.560 5+ HK$106.450 10+ HK$104.730 50+ HK$100.860 100+ HK$98.850 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1 Output | 45W | 15V | 3A | Fixed, Adjustable | Through Hole | 19V | 36V | 30.6mm | 5.8mm | 12.5mm | P783F-S Series | |||||
Each | 1+ HK$110.560 5+ HK$106.450 10+ HK$104.730 50+ HK$102.640 100+ HK$100.550 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1 Output | 27W | 9V | 3A | Fixed, Adjustable | Through Hole | 13V | 36V | 30.6mm | 5.8mm | 12.5mm | P783F-S Series | |||||
Each | 1+ HK$117.720 5+ HK$113.160 10+ HK$110.030 50+ HK$107.030 100+ HK$104.320 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1 Output | 36W | 12V | 3A | Fixed, Adjustable | Through Hole | 16V | 36V | 30.6mm | 5.8mm | 12.5mm | P783F-S Series | |||||
Each | 1+ HK$117.720 5+ HK$113.160 10+ HK$110.030 50+ HK$107.030 100+ HK$104.320 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1 Output | 9.9W | 3.3V | 3A | Fixed, Adjustable | Through Hole | 8V | 36V | 30.6mm | 5.8mm | 12.5mm | P783F-S Series |