We offer a good selection of non-isolated fixed output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
DC / DC Non Isolated Board Mount Converters - Fixed Output:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$121.530 5+ HK$118.050 10+ HK$115.080 20+ HK$112.920 50+ HK$111.850 | Min: 1 / Mult: 1 | ITE | POLA, DIP | 1 Output | 33W | 5.5V | 6A | Adjustable | Through Hole | 10.8V | 13.2V | 8.5mm | - | 22.1mm | - | |||||
ARTESYN / ADVANCED ENERGY | Each | 1+ HK$161.130 5+ HK$156.510 10+ HK$152.570 20+ HK$149.720 50+ HK$148.290 | Min: 1 / Mult: 1 | ITE | POLA, DIP | 1 Output | 36W | 3.6V | 10A | Adjustable | Through Hole | 4.5V | 5.5V | 8.5mm | 12.57mm | 22.1mm | TUK SGACK902S Keystone Coupler | ||||
ARTESYN / ADVANCED ENERGY | Each | 1+ HK$161.130 5+ HK$156.510 10+ HK$152.570 20+ HK$149.720 50+ HK$148.290 | Min: 1 / Mult: 1 | ITE | POLA, DIP | 1 Output | 55W | 5.5V | 10A | Adjustable | Through Hole | 10.8V | 13.2V | 8.5mm | 12.57mm | 22.1mm | TUK SGACK902S Keystone Coupler | ||||
Each | 1+ HK$121.530 5+ HK$118.050 10+ HK$115.080 20+ HK$112.920 50+ HK$111.850 | Min: 1 / Mult: 1 | ITE | POLA, DIP | 1 Output | 21.6W | 3.6V | 6A | Adjustable | Through Hole | 4.5V | 5.5V | 8.5mm | - | 22.1mm | - |