We offer a good selection of non-isolated fixed output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
DC / DC Non Isolated Board Mount Converters - Fixed Output:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$167.870 5+ HK$161.610 10+ HK$158.780 50+ HK$147.310 100+ HK$144.360 | Min: 1 / Mult: 1 | ITE | SIP | 1 Output | 33W | 3.3V | 10A | Fixed | Through Hole | 4.5V | 5.5V | 50.8mm | 13.97mm | 8.64mm | TUK SGACK902S Keystone Coupler | |||||
Each | 1+ HK$163.650 5+ HK$157.320 10+ HK$149.000 | Min: 1 / Mult: 1 | ITE | SIP | 1 Output | - | 5V | 10A | Adjustable | Through Hole | 10.8V | 13.2V | 50.8mm | 13.97mm | 8.64mm | TUK SGACK902S Keystone Coupler |