We offer a good selection of non-isolated fixed output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
DC / DC Non Isolated Board Mount Converters - Fixed Output:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$89.270 5+ HK$84.590 10+ HK$81.880 50+ HK$77.600 100+ HK$76.940 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 5W | 5V | 1A | Fixed, Adjustable | Surface Mount Device | 6.5V | 18V | 15.3mm | 9.6mm | 8.8mm | R-78AA-1.0 Series | |||||
Each | 1+ HK$78.750 5+ HK$77.850 10+ HK$77.440 50+ HK$72.920 100+ HK$70.040 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 1.65W | 3.3V | 500mA | Fixed, Adjustable | Surface Mount Device | 4.75V | 32V | 9.4mm | 15.3mm | 8.8mm | R-78AA-0.5 Series |