We offer a good selection of non-isolated fixed output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
DC / DC Non Isolated Board Mount Converters - Fixed Output:
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$52.450 5+ HK$50.800 10+ HK$47.020 50+ HK$46.280 100+ HK$44.970 More Pricing... | Min: 1 / Mult: 1 | ITE | Module | 1 Output | 9.9W | 3.3V | 3A | Fixed, Adjustable | Surface Mount Device | 3V | 17V | 12.19mm | 12.19mm | 3.75mm | RPM-3.0 Series | |||||
Each | 1+ HK$50.060 5+ HK$48.260 10+ HK$47.500 50+ HK$45.730 100+ HK$44.990 More Pricing... | Min: 1 / Mult: 1 | ITE | Module | 1 Output | 5W | 5V | 1A | Fixed, Adjustable | Surface Mount Device | 3V | 17V | 12.19mm | 12.19mm | 3.75mm | RPM-1.0 Series | |||||
Each | 1+ HK$50.060 5+ HK$48.260 10+ HK$46.450 50+ HK$45.630 100+ HK$44.560 More Pricing... | Min: 1 / Mult: 1 | ITE | Module | 1 Output | 3.3W | 3.3V | 1A | Fixed, Adjustable | Surface Mount Device | 3V | 17V | 12.19mm | 12.19mm | 3.75mm | RPM-1.0 Series | |||||
Each | 1+ HK$55.650 5+ HK$53.600 10+ HK$51.630 50+ HK$50.310 100+ HK$49.080 More Pricing... | Min: 1 / Mult: 1 | ITE | Module | 1 Output | 15W | 5V | 3A | Fixed, Adjustable | Surface Mount Device | 3V | 17V | 12.19mm | 12.19mm | 3.75mm | RPM-3.0 Series | |||||
Each | 1+ HK$51.050 5+ HK$49.240 10+ HK$47.350 50+ HK$46.530 100+ HK$45.790 More Pricing... | Min: 1 / Mult: 1 | ITE | Module | 1 Output | 6.6W | 3.3V | 2A | Fixed, Adjustable | Surface Mount Device | 3V | 17V | 12.19mm | 12.19mm | 3.75mm | RPM-2.0 Series | |||||
Each | 1+ HK$51.050 5+ HK$49.240 10+ HK$48.420 50+ HK$46.640 100+ HK$45.880 More Pricing... | Min: 1 / Mult: 1 | ITE | Module | 1 Output | 10W | 5V | 2A | Fixed, Adjustable | Surface Mount Device | 3V | 17V | 12.19mm | 12.19mm | 3.75mm | RPM-2.0 Series |