We offer a good selection of non-isolated fixed output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
DC / DC Non Isolated Board Mount Converters - Fixed Output:
5 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$10.350 5+ HK$10.120 10+ HK$9.860 20+ HK$9.790 | Min: 1 / Mult: 1 | ITE | Open Frame | 1 Output | 3.25W | 6.5V | 500mA | Fixed | Surface Mount Device | 8V | 36V | 12mm | 12mm | 4.5mm | PXO78-500-M Series | |||||
Each | 1+ HK$139.390 5+ HK$136.390 10+ HK$135.660 50+ HK$131.610 100+ HK$130.010 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1 Output | 15W | 5V | 3A | Fixed, Adjustable | Through Hole | 8V | 36V | 32.15mm | 9.05mm | 14.85mm | P783-S Series | |||||
Each | 1+ HK$43.160 10+ HK$41.540 25+ HK$39.910 50+ HK$38.280 100+ HK$36.650 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 5W | 5V | 1A | Fixed, Adjustable | Surface Mount Device | 8V | 36V | 15.24mm | 8.5mm | 8.25mm | - | |||||
Each | 1+ HK$117.720 5+ HK$113.160 10+ HK$110.030 50+ HK$107.030 100+ HK$104.320 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1 Output | 9.9W | 3.3V | 3A | Fixed, Adjustable | Through Hole | 8V | 36V | 30.6mm | 5.8mm | 12.5mm | P783F-S Series | |||||
Each | 1+ HK$29.600 10+ HK$27.790 25+ HK$26.640 50+ HK$25.740 100+ HK$24.830 More Pricing... | Min: 1 / Mult: 1 | - | Surface Mount DIP | 1 Output | 5W | 5V | 1A | Fixed, Adjustable | Surface Mount Device | 8V | 36V | 15.24mm | 8.5mm | 8.25mm | SVR10 Series |