We offer a good selection of non-isolated fixed output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
DC / DC Non Isolated Board Mount Converters - Fixed Output:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
No. of Outputs
Input Voltage Max
Output Power Max
Output Voltage Nom
DC / DC Converter IC Case
No. of Pins
Output Current Max
DC / DC Converter Output Type
Output Current
DC / DC Converter Mounting
Input Voltage DC Min
Switching Frequency
Input Voltage DC Max
Operating Temperature Max
Depth
Width
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ HK$85.310 50+ HK$82.990 100+ HK$78.320 250+ HK$71.760 | Min: 10 / Mult: 1 | ITE & Industrial | Step Down, Module | 3.3V | 1 Output | 5.5V | 6.8W | 850mV | LGA | 60Pins | 8A | Fixed | 8A | Surface Mount Device | 2.5V | 2MHz | 5.5V | 85°C | 11.9mm | 15mm | 2.4mm | MonoBK MYMGC Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ HK$91.340 5+ HK$87.570 10+ HK$85.310 50+ HK$82.990 100+ HK$78.320 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | Step Down, Module | 3.3V | 1 Output | 5.5V | 6.8W | 850mV | LGA | 60Pins | 8A | Fixed | 8A | Surface Mount Device | 2.5V | 2MHz | 5.5V | 85°C | 11.9mm | 15mm | 2.4mm | MonoBK MYMGC Series |