DC / DC Non Isolated Board Mount Converters - Fixed Output:

2 Products Found

We offer a good selection of non-isolated fixed output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2909103

RoHS

Each
1+
HK$73.410
5+
HK$71.190
10+
HK$68.970
50+
HK$66.010
100+
HK$63.830
More Pricing...
Min: 1 / Mult: 1
ITE
Surface Mount DIP
1 Output
1.5W
1.5V
1A
Fixed, Adjustable
Surface Mount Device
4.6V
36V
15.2mm
11.8mm
3.6mm
STS10 Series
2909095

RoHS

Each
1+
HK$73.410
5+
HK$71.190
10+
HK$68.970
50+
HK$66.010
100+
HK$63.830
More Pricing...
Min: 1 / Mult: 1
ITE
Surface Mount DIP
1 Output
1.5W
1.5V
1A
Fixed, Adjustable
Surface Mount Device
3V
5.5V
15.2mm
11.8mm
3.6mm
STS10 Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER