We offer a good selection of non-isolated fixed output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
DC / DC Non Isolated Board Mount Converters - Fixed Output:
7 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$78.750 5+ HK$77.850 10+ HK$77.440 50+ HK$72.920 100+ HK$70.040 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 1.65W | 3.3V | 500mA | Fixed, Adjustable | Surface Mount Device | 4.75V | 32V | 9.4mm | 15.3mm | 8.8mm | R-78AA-0.5 Series | |||||
Each | 1+ HK$80.070 5+ HK$78.840 10+ HK$77.600 50+ HK$69.380 100+ HK$69.340 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 1.65W | 3.3V | 500mA | Fixed | Surface Mount Device | 9V | 72V | 19.5mm | 11.8mm | 5mm | STH05 Series | |||||
Each | 1+ HK$22.400 10+ HK$21.530 25+ HK$20.940 50+ HK$20.370 100+ HK$19.850 More Pricing... | Min: 1 / Mult: 1 | ITE | - | 1 Output | 1.65W | 3.3V | 500mA | Fixed | Surface Mount Device | - | - | 12.5mm | 3.5mm | 13.5mm | VXO78-500-M Series | |||||
Each | 1+ HK$32.560 10+ HK$28.490 25+ HK$23.610 50+ HK$21.160 100+ HK$20.740 More Pricing... | Min: 1 / Mult: 1 | - | Surface Mount DIP | 1 Output | 1.65W | 3.3V | 500mA | Fixed, Adjustable | Surface Mount Device | 4.75V | 36V | 15.24mm | 8.5mm | 8.25mm | SVR05 Series | |||||
Each | 1+ HK$32.750 10+ HK$31.480 25+ HK$30.610 50+ HK$29.770 100+ HK$29.020 More Pricing... | Min: 1 / Mult: 1 | - | Surface Mount DIP | 1 Output | 1.65W | 3.3V | 500mA | Fixed, Adjustable | Surface Mount Device | 4.75V | 36V | 15.24mm | 8.5mm | 8.25mm | V78-500-SMT Series | |||||
Each | 1+ HK$12.190 10+ HK$11.720 25+ HK$11.400 50+ HK$11.080 100+ HK$10.800 More Pricing... | Min: 1 / Mult: 1 | ITE | Open Frame | 1 Output | 1.65W | 3.3V | 500mA | Fixed | Surface Mount Device | 4.75V | 36V | 12mm | 12mm | 4.5mm | PXO78-500-M Series | |||||
Each (Supplied on Full Reel) Full Reel | 100+ HK$12.630 300+ HK$11.980 | Min: 100 / Mult: 100 | ITE | Surface Mount DIP | 1 Output | 1.65W | 3.3V | 500mA | Fixed, Adjustable | Surface Mount Device | 4.5V | 36V | 9mm | 7mm | 3.1mm | - |