We offer a good selection of non-isolated fixed output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
DC / DC Non Isolated Board Mount Converters - Fixed Output:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$82.200 5+ HK$81.420 10+ HK$80.640 50+ HK$76.940 100+ HK$69.460 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 12W | 12V | 1A | Fixed | Surface Mount Device | 15V | 36V | 15.2mm | 9.3mm | 7.6mm | TSR 1SM Series | |||||
Pack of 10 | 1+ HK$264.260 5+ HK$249.180 10+ HK$229.520 25+ HK$207.600 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 12W | 12V | 1A | Fixed, Adjustable | Surface Mount Device | 15V | 36V | 9mm | 7mm | 3.1mm | - | |||||
Each (Supplied on Full Reel) Full Reel | 100+ HK$16.190 300+ HK$15.330 | Min: 100 / Mult: 100 | ITE | Surface Mount DIP | 1 Output | 12W | 12V | 1A | Fixed, Adjustable | Surface Mount Device | 15V | 36V | 9mm | 7mm | 3.1mm | - |