DC / DC Non Isolated Board Mount Converters - Fixed Output:

5 Products Found

We offer a good selection of non-isolated fixed output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2909106

RoHS

Each
1+
HK$73.410
5+
HK$71.190
10+
HK$68.970
50+
HK$66.010
100+
HK$61.740
More Pricing...
Min: 1 / Mult: 1
ITE
Surface Mount DIP
1 Output
3.3W
3.3V
1A
Fixed
Surface Mount Device
4.75V
36V
15.2mm
11.8mm
3.6mm
STS10 Series
3977366

RoHS

Each
1+
HK$50.060
5+
HK$48.260
10+
HK$46.450
50+
HK$45.630
100+
HK$44.560
More Pricing...
Min: 1 / Mult: 1
ITE
Module
1 Output
3.3W
3.3V
1A
Fixed, Adjustable
Surface Mount Device
3V
17V
12.19mm
12.19mm
3.75mm
RPM-1.0 Series
4729513

RoHS

Each
1+
HK$14.540
10+
HK$12.310
25+
HK$11.570
50+
HK$10.720
100+
HK$10.200
More Pricing...
Min: 1 / Mult: 1
-
Micro Module
1 Output
3.3W
3.3V
1A
Fixed
Surface Mount Device
4.5V
16V
3.9mm
2.6mm
1.7mm
-
3595414

RoHS

Each
1+
HK$41.810
10+
HK$40.980
25+
HK$40.140
50+
HK$39.310
100+
HK$38.470
More Pricing...
Min: 1 / Mult: 1
ITE
Surface Mount DIP
1 Output
3.3W
3.3V
1A
Fixed, Adjustable
Surface Mount Device
6.5V
36V
15.24mm
8.5mm
8.25mm
-
3935156

RoHS

Each (Supplied on Full Reel)
Full Reel
100+
HK$16.410
300+
HK$15.540
Min: 100 / Mult: 100
ITE
Surface Mount DIP
1 Output
3.3W
3.3V
1A
Fixed, Adjustable
Surface Mount Device
4.75V
36V
9mm
7mm
3.1mm
-
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER