We offer a good selection of non-isolated fixed output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
DC / DC Non Isolated Board Mount Converters - Fixed Output:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$10.350 5+ HK$10.120 10+ HK$9.860 20+ HK$9.790 | Min: 1 / Mult: 1 | ITE | Open Frame | 1 Output | 4.5W | 9V | 500mA | Fixed | Surface Mount Device | 12V | 36V | 12mm | 12mm | 4.5mm | PXO78-500-M Series | |||||
Each | 1+ HK$21.790 10+ HK$20.720 25+ HK$19.980 50+ HK$19.490 100+ HK$18.990 More Pricing... | Min: 1 / Mult: 1 | ITE | - | 1 Output | 4.5W | 9V | 500mA | Fixed | Surface Mount Device | 12V | 36V | 12.5mm | 3.5mm | 13.5mm | VXO78-500-M Series | |||||
Each | 1+ HK$82.620 5+ HK$80.070 10+ HK$77.600 50+ HK$74.310 100+ HK$71.850 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 4.5W | 9V | 500mA | Fixed, Adjustable | Surface Mount Device | 14V | 72V | 19.5mm | 11.8mm | 5mm | STH05 Series |