DC / DC Non Isolated Board Mount Converters - Fixed Output:

2 Products Found

We offer a good selection of non-isolated fixed output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3253310

RoHS

Each
1+
HK$183.420
5+
HK$160.490
10+
HK$132.980
50+
HK$119.220
100+
HK$110.050
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1 Output
55W
5V
11A
Fixed, Adjustable
Through Hole
10.5V
53V
50.8mm
12mm
27.5mm
NID100 Series
1516380

RoHS

Each
1+
HK$161.130
5+
HK$156.510
10+
HK$152.570
20+
HK$149.720
50+
HK$148.290
Min: 1 / Mult: 1
ITE
POLA, DIP
1 Output
55W
5.5V
10A
Adjustable
Through Hole
10.8V
13.2V
8.5mm
12.57mm
22.1mm
TUK SGACK902S Keystone Coupler
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER