We offer a good selection of non-isolated fixed output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
DC / DC Non Isolated Board Mount Converters - Fixed Output:
8 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$83.850 5+ HK$83.060 10+ HK$82.260 50+ HK$78.480 100+ HK$70.850 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 5W | 5V | 1A | Fixed | Surface Mount Device | 6.5V | 36V | 15.2mm | 9.3mm | 7.3mm | TSR 1SM Series | |||||
Each | 1+ HK$109.760 5+ HK$108.950 10+ HK$108.120 30+ HK$106.440 60+ HK$103.120 More Pricing... | Min: 1 / Mult: 1 | - | SIP | 1 Output | 5W | 5V | 1A | Fixed | Through Hole | 2.7V | 4.2V | 27mm | 5.4mm | 20mm | mEZD41501A-X Series | |||||
Each | 1+ HK$73.410 5+ HK$71.190 10+ HK$68.970 50+ HK$66.010 100+ HK$61.740 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 5W | 5V | 1A | Fixed, Adjustable | Surface Mount Device | 6.5V | 36V | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 1+ HK$50.060 5+ HK$48.260 10+ HK$47.500 50+ HK$45.730 100+ HK$44.990 More Pricing... | Min: 1 / Mult: 1 | ITE | Module | 1 Output | 5W | 5V | 1A | Fixed, Adjustable | Surface Mount Device | 3V | 17V | 12.19mm | 12.19mm | 3.75mm | RPM-1.0 Series | |||||
Pack of 10 | 1+ HK$256.130 5+ HK$241.570 10+ HK$222.460 25+ HK$201.300 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 5W | 5V | 1A | Fixed, Adjustable | Surface Mount Device | 6.5V | 36V | 9mm | 7mm | 3.1mm | - | |||||
Each | 1+ HK$89.270 5+ HK$84.590 10+ HK$81.880 50+ HK$77.600 100+ HK$76.940 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 5W | 5V | 1A | Fixed, Adjustable | Surface Mount Device | 6.5V | 18V | 15.3mm | 9.6mm | 8.8mm | R-78AA-1.0 Series | |||||
Each | 1+ HK$43.160 10+ HK$41.540 25+ HK$39.910 50+ HK$38.280 100+ HK$36.650 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 5W | 5V | 1A | Fixed, Adjustable | Surface Mount Device | 8V | 36V | 15.24mm | 8.5mm | 8.25mm | - | |||||
Each | 1+ HK$29.600 10+ HK$27.790 25+ HK$26.640 50+ HK$25.740 100+ HK$24.830 More Pricing... | Min: 1 / Mult: 1 | - | Surface Mount DIP | 1 Output | 5W | 5V | 1A | Fixed, Adjustable | Surface Mount Device | 8V | 36V | 15.24mm | 8.5mm | 8.25mm | SVR10 Series |