We offer a good selection of non-isolated fixed output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
DC / DC Non Isolated Board Mount Converters - Fixed Output:
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
No. of Outputs
Input Voltage Max
Output Power Max
Output Voltage Nom
DC / DC Converter IC Case
No. of Pins
Output Current Max
DC / DC Converter Output Type
Output Current
DC / DC Converter Mounting
Input Voltage DC Min
Switching Frequency
Input Voltage DC Max
Operating Temperature Max
Depth
Width
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ HK$117.790 20+ HK$102.090 50+ HK$91.570 | Min: 10 / Mult: 1 | ITE & Industrial | Step Down, Module | 4.3V | 4 Output | 5.5V | 6.6W | 3.3V | LGA | 61Pins | 2A | Fixed | 2A | Surface Mount Device | 4.3V | 2MHz | 5.5V | 85°C | 11.9mm | 15mm | 2.4mm | MonoBK MYMGC Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ HK$138.790 5+ HK$124.580 10+ HK$117.790 20+ HK$102.090 50+ HK$91.570 | Min: 1 / Mult: 1 | ITE & Industrial | Step Down, Module | 4.3V | 4 Output | 5.5V | 6.6W | 3.3V | LGA | 61Pins | 2A | Fixed | 2A | Surface Mount Device | 4.3V | 2MHz | 5.5V | 85°C | 11.9mm | 15mm | 2.4mm | MonoBK MYMGC Series | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$89.220 5+ HK$85.940 10+ HK$84.550 50+ HK$81.400 100+ HK$80.080 More Pricing... | Min: 1 / Mult: 1 | - | Step Down, Module | - | 4 Output | - | 6.6W | 3.3V | - | - | 3.4A | Fixed | - | Surface Mount Device | 4.3V | - | 5.5V | - | 8.3mm | 9mm | 2.9mm | MonoBK MYWGC Series | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ HK$84.550 50+ HK$81.400 100+ HK$80.080 250+ HK$78.480 | Min: 10 / Mult: 1 | - | Step Down, Module | - | 4 Output | - | 6.6W | 3.3V | - | - | 3.4A | Fixed | - | Surface Mount Device | 4.3V | - | 5.5V | - | 8.3mm | 9mm | 2.9mm | MonoBK MYWGC Series | |||||
Each | 1+ HK$51.050 5+ HK$49.240 10+ HK$47.350 50+ HK$46.530 100+ HK$45.790 More Pricing... | Min: 1 / Mult: 1 | ITE | Module | - | 1 Output | - | 6.6W | 3.3V | - | - | 2A | Fixed, Adjustable | - | Surface Mount Device | 3V | - | 17V | - | 12.19mm | 12.19mm | 3.75mm | RPM-2.0 Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$52.230 10+ HK$35.990 25+ HK$33.650 50+ HK$31.210 100+ HK$28.660 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | LGA-17, Micro Module | - | 1 Output | - | 6.6W | 1.1V | - | - | 6A | Fixed | - | Surface Mount Device | 2.5V | - | 16V | - | 3.3mm | 3.3mm | 1.35mm | FS1606A Series |