We offer a good selection of non-isolated fixed output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
DC / DC Non Isolated Board Mount Converters - Fixed Output:
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$21.380 10+ HK$20.800 25+ HK$20.140 50+ HK$19.570 100+ HK$18.990 More Pricing... | Min: 1 / Mult: 1 | ITE | - | 1 Output | 6W | 12V | 500mA | Fixed | Surface Mount Device | 15V | 36V | 12.5mm | 3.5mm | 13.5mm | VXO78-500-M Series | |||||
Each | 1+ HK$10.310 5+ HK$9.990 10+ HK$9.760 20+ HK$9.640 50+ HK$9.290 | Min: 1 / Mult: 1 | ITE | Open Frame | 1 Output | 6W | 12V | 500mA | Fixed | Surface Mount Device | 15V | 36V | 12mm | 12mm | 4.5mm | PXO78-500-M Series | |||||
Each | 1+ HK$71.110 5+ HK$68.970 10+ HK$66.830 50+ HK$63.960 100+ HK$59.680 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 6W | 12V | 500mA | Adjustable | Surface Mount Device | 15V | 32V | 15.3mm | 12.35mm | 9.24mm | STR Series | |||||
Each | 1+ HK$82.620 5+ HK$80.070 10+ HK$77.600 50+ HK$74.310 100+ HK$69.480 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 6W | 12V | 500mA | Fixed, Adjustable | Surface Mount Device | 17V | 72V | 19.5mm | 11.8mm | 5mm | STH05 Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$52.230 10+ HK$35.990 25+ HK$33.650 50+ HK$31.210 100+ HK$28.660 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | LGA-17, Micro Module | 1 Output | 6W | 1V | 6A | Fixed | Surface Mount Device | 2.5V | 16V | 3.3mm | 3.3mm | 1.35mm | FS1606A Series | |||||
Each (Supplied on Full Reel) Full Reel | 100+ HK$7.990 | Min: 100 / Mult: 100 | ITE | Surface Mount DIP | 1 Output | 6W | 12V | 500mA | Fixed, Adjustable | Surface Mount Device | 15V | 36V | 9mm | 7mm | 3.1mm | - |