DC / DC Non Isolated Board Mount Converters - Fixed Output:

2 Products Found

We offer a good selection of non-isolated fixed output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2909099

RoHS

Each
1+
HK$73.410
5+
HK$71.190
10+
HK$68.970
50+
HK$66.010
100+
HK$63.830
More Pricing...
Min: 1 / Mult: 1
ITE
Surface Mount DIP
1 Output
9W
9V
1A
Fixed, Adjustable
Surface Mount Device
12V
36V
15.2mm
11.8mm
3.6mm
STS10 Series
4749779

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$52.230
10+
HK$35.990
25+
HK$33.650
50+
HK$31.210
100+
HK$28.660
More Pricing...
Min: 1 / Mult: 1
ITE & Industrial
LGA-17, Micro Module
1 Output
9W
1.5V
6A
Fixed
Surface Mount Device
2.5V
16V
3.3mm
3.3mm
1.35mm
FS1606A Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER