We offer a good selection of non-isolated fixed output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
DC / DC Non Isolated Board Mount Converters - Fixed Output:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$9.600 10+ HK$8.170 25+ HK$7.670 50+ HK$7.090 100+ HK$6.750 More Pricing... | Min: 1 / Mult: 1 | - | Micro Module | 1 Output | 720mW | 1.2V | 600mA | Fixed | Surface Mount Device | 2.7V | 5.5V | 2.5mm | 2mm | 1.1mm | MUN3C1XR6-SB Series | |||||
Each | 1+ HK$71.930 5+ HK$69.710 10+ HK$67.570 50+ HK$64.700 100+ HK$62.560 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 1.2W | 1.2V | 1A | Fixed, Adjustable | Surface Mount Device | 4.6V | 36V | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$52.230 10+ HK$35.990 25+ HK$33.650 50+ HK$31.210 100+ HK$28.660 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | LGA-17, Micro Module | 1 Output | 7.2W | 1.2V | 6A | Fixed | Surface Mount Device | 2.5V | 16V | 3.3mm | 3.3mm | 1.35mm | FS1606A Series |