B78HB Series DC / DC Non Isolated Board Mount Converters - Fixed Output:
2 Products FoundFind a huge range of B78HB Series DC / DC Non Isolated Board Mount Converters - Fixed Output at e絡盟 Hong Kong. We stock a wide range of DC / DC Non Isolated Board Mount Converters - Fixed Output, such as STS10 Series, FS1606A Series, B78E Series & MonoBK MYMGC Series DC / DC Non Isolated Board Mount Converters - Fixed Output from the worlds top manufacturers including: Pulse Electronics
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$58.980 5+ HK$56.330 10+ HK$54.240 50+ HK$51.730 100+ HK$49.520 More Pricing... | Total:HK$58.98 Min: 1 / Mult: 1 | ITE | DIP | 1 Output | 2.5W | 5V | 500mA | Fixed | Through Hole | 9V | 72V | 11.6mm | 8.5mm | 17.5mm | B78HB Series | |||||
Each | 1+ HK$58.980 5+ HK$56.330 10+ HK$54.240 50+ HK$51.730 100+ HK$49.520 More Pricing... | Total:HK$58.98 Min: 1 / Mult: 1 | ITE | DIP | 1 Output | 6W | 12V | 500mA | Fixed | Through Hole | 17V | 72V | 11.6mm | 8.5mm | 17.5mm | B78HB Series | |||||