We offer a good selection of non-isolated fixed output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
DC / DC Non Isolated Board Mount Converters - Fixed Output:
164 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
No. of Outputs
Input Voltage Max
Output Power Max
Output Voltage - Output 1
Output Voltage Nom
DC / DC Converter IC Case
Output Current - Output 1
No. of Pins
Output Current Max
DC / DC Converter Output Type
Output Current
DC / DC Converter Mounting
Input Voltage DC Min
Switching Frequency
Input Voltage DC Max
Operating Temperature Max
Depth
Width
Input Voltage DC Nom
Height
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3009717 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ HK$188.820 5+ HK$187.340 10+ HK$182.980 50+ HK$174.270 100+ HK$159.800 More Pricing... | Min: 1 / Mult: 1 | - | Module | - | 1 Output | - | - | - | - | - | - | - | 30A | Adjustable | - | Surface Mount Device | 3V | - | 14.5V | - | 16mm | 15mm | - | 5.8mm | SIMPLE SWITCHER Series | |||
Each | 1+ HK$64.500 5+ HK$62.590 10+ HK$60.670 25+ HK$59.160 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1 Output | - | 6.5W | - | 6.5V | - | - | - | 1A | Fixed, Adjustable | - | Surface Mount Device | 9V | - | 36V | - | 15.2mm | 11.8mm | - | 3.6mm | STS10 Series | |||||
3009717RL RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 10+ HK$182.980 50+ HK$174.270 100+ HK$159.800 250+ HK$156.610 | Min: 10 / Mult: 1 | - | Module | - | 1 Output | - | - | - | - | - | - | - | 30A | Adjustable | - | Surface Mount Device | 3V | - | 14.5V | - | 16mm | 15mm | - | 5.8mm | SIMPLE SWITCHER Series | |||
Each | 1+ HK$52.450 5+ HK$50.800 10+ HK$47.020 50+ HK$46.280 100+ HK$44.970 More Pricing... | Min: 1 / Mult: 1 | ITE | Module | - | 1 Output | - | 9.9W | - | 3.3V | - | - | - | 3A | Fixed, Adjustable | - | Surface Mount Device | 3V | - | 17V | - | 12.19mm | 12.19mm | - | 3.75mm | RPM-3.0 Series | |||||
Each | 1+ HK$608.730 5+ HK$574.240 10+ HK$539.040 50+ HK$503.250 | Min: 1 / Mult: 1 | - | Enclosed | - | 1 Output | - | 144W | - | 12V | - | - | - | 12A | Fixed | - | Chassis | 17V | - | 32V | - | 127mm | 87mm | - | 50mm | - | |||||
Each | 1+ HK$1,085.670 5+ HK$1,048.680 10+ HK$1,004.880 | Min: 1 / Mult: 1 | - | Enclosed | - | 1 Output | - | 288W | - | 12V | - | - | - | 24A | Fixed | - | Chassis | 17V | - | 32V | - | 167mm | 87mm | - | 50mm | - | |||||
Each | 1+ HK$361.850 5+ HK$341.350 10+ HK$320.420 50+ HK$299.150 100+ HK$296.200 | Min: 1 / Mult: 1 | - | Enclosed | - | 1 Output | - | 72W | - | 12V | - | - | - | 6A | Fixed | - | Chassis | 17V | - | 32V | - | 89mm | 87mm | - | 50mm | PowerVerter Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ HK$102.550 5+ HK$98.730 10+ HK$97.140 50+ HK$93.520 100+ HK$92.000 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
MURATA POWER SOLUTIONS | Each | 1+ HK$40.910 5+ HK$40.500 10+ HK$40.220 50+ HK$38.410 100+ HK$35.940 More Pricing... | Min: 1 / Mult: 1 | ITE | - | - | 1 Output | - | 4.95W | - | 3.3V | - | - | - | 1.5A | - | - | Through Hole | 7V | - | 36V | - | - | - | - | - | OKI Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ HK$39.260 5+ HK$38.970 10+ HK$38.680 50+ HK$38.390 100+ HK$35.940 More Pricing... | Min: 1 / Mult: 1 | ITE | - | - | 1 Output | - | 7.5W | - | 5V | - | - | - | 1.5A | - | - | Through Hole | 7V | - | 36V | - | - | - | - | - | OKI Series | ||||
Each | 1+ HK$83.850 5+ HK$83.060 10+ HK$82.260 50+ HK$78.480 100+ HK$70.850 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1 Output | - | 5W | - | 5V | - | - | - | 1A | Fixed | - | Surface Mount Device | 6.5V | - | 36V | - | 15.2mm | 9.3mm | - | 7.3mm | TSR 1SM Series | |||||
Each | 1+ HK$109.760 5+ HK$108.950 10+ HK$108.120 30+ HK$106.440 60+ HK$103.120 More Pricing... | Min: 1 / Mult: 1 | - | SIP | - | 1 Output | - | 5W | - | 5V | - | - | - | 1A | Fixed | - | Through Hole | 2.7V | - | 4.2V | - | 27mm | 5.4mm | - | 20mm | mEZD41501A-X Series | |||||
Each | 1+ HK$21.380 10+ HK$20.800 25+ HK$20.140 50+ HK$19.570 100+ HK$18.990 More Pricing... | Min: 1 / Mult: 1 | ITE | - | - | 1 Output | - | 6W | - | 12V | - | - | - | 500mA | Fixed | - | Surface Mount Device | 15V | - | 36V | - | 12.5mm | 3.5mm | - | 13.5mm | VXO78-500-M Series | |||||
Each | 1+ HK$33.040 10+ HK$30.700 25+ HK$29.690 50+ HK$29.190 100+ HK$28.350 More Pricing... | Min: 1 / Mult: 1 | ITE | - | - | 1 Output | - | 2.5W | - | 5V | - | - | - | 500mA | Fixed | - | Surface Mount Device | 9V | - | 36V | - | 13.5mm | 12.5mm | - | 4.5mm | ROF-78E Series | |||||
Each | 1+ HK$82.620 5+ HK$80.070 10+ HK$77.600 50+ HK$74.310 100+ HK$69.480 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1 Output | - | 2.5W | - | 5V | - | - | - | 500mA | Fixed, Adjustable | - | Surface Mount Device | 9V | - | 72V | - | 19.5mm | 11.8mm | - | 5mm | STH05 Series | |||||
Each | 1+ HK$110.560 5+ HK$106.450 10+ HK$104.730 50+ HK$100.860 100+ HK$98.850 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | - | 1 Output | - | 45W | - | 15V | - | - | - | 3A | Fixed, Adjustable | - | Through Hole | 19V | - | 36V | - | 30.6mm | 5.8mm | - | 12.5mm | P783F-S Series | |||||
Each | 1+ HK$983.460 5+ HK$927.730 10+ HK$870.860 50+ HK$813.040 | Min: 1 / Mult: 1 | ITE | Module | - | 1 Output | - | 72W | - | 24V | - | - | - | 3A | Fixed, Adjustable | - | Panel | 10V | - | 15V | - | 50mm | 87mm | - | 89mm | DD Series | |||||
Each | 1+ HK$66.420 5+ HK$63.960 10+ HK$62.970 50+ HK$60.630 100+ HK$59.520 More Pricing... | Min: 1 / Mult: 1 | - | Module | - | 1 Output | - | 15W | - | 5V | - | - | - | 3A | Fixed, Adjustable | - | Surface Mount Device | 5.5V | - | 36V | - | 12.19mm | 12.19mm | - | 3.75mm | RPMB-3.0 Series | |||||
Each | 1+ HK$131.220 5+ HK$114.820 10+ HK$95.140 50+ HK$85.290 100+ HK$78.730 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | - | 1 Output | - | 36W | - | 24V | - | - | - | 1.5A | Fixed, Adjustable | - | Through Hole | 30V | - | 53V | - | 50.8mm | 11mm | - | 13mm | NID35 Series | |||||
Each | 1+ HK$198.080 5+ HK$173.320 10+ HK$143.610 50+ HK$128.750 100+ HK$118.850 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | - | 1 Output | - | 90W | - | 12V | - | - | - | 7.5A | Fixed, Adjustable | - | Through Hole | 20V | - | 53V | - | 50.8mm | 12mm | - | 27.5mm | NID100 Series | |||||
Each | 1+ HK$110.560 5+ HK$106.450 10+ HK$104.730 50+ HK$102.640 100+ HK$100.550 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | - | 1 Output | - | 27W | - | 9V | - | - | - | 3A | Fixed, Adjustable | - | Through Hole | 13V | - | 36V | - | 30.6mm | 5.8mm | - | 12.5mm | P783F-S Series | |||||
Each | 1+ HK$274.670 5+ HK$259.100 10+ HK$243.220 50+ HK$227.070 100+ HK$224.840 | Min: 1 / Mult: 1 | - | Enclosed | - | 1 Output | - | 36W | - | 12V | - | - | - | 3A | Fixed | - | Chassis | 17V | - | 32V | - | 67mm | 87mm | - | 50mm | PowerVerter Series | |||||
Each | 1+ HK$73.410 5+ HK$71.190 10+ HK$68.970 50+ HK$66.010 100+ HK$61.740 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1 Output | - | 3.3W | - | 3.3V | - | - | - | 1A | Fixed | - | Surface Mount Device | 4.75V | - | 36V | - | 15.2mm | 11.8mm | - | 3.6mm | STS10 Series | |||||
Each | 1+ HK$73.410 5+ HK$71.190 10+ HK$68.970 50+ HK$66.010 100+ HK$61.740 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1 Output | - | 5W | - | 5V | - | - | - | 1A | Fixed, Adjustable | - | Surface Mount Device | 6.5V | - | 36V | - | 15.2mm | 11.8mm | - | 3.6mm | STS10 Series | |||||
Each | 1+ HK$82.620 5+ HK$80.070 10+ HK$77.600 50+ HK$74.310 100+ HK$71.850 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1 Output | - | 3.6W | - | 7.2V | - | - | - | 500mA | Fixed, Adjustable | - | Surface Mount Device | 14V | - | 72V | - | 19.5mm | 11.8mm | - | 5mm | STH05 Series |