We offer a good selection of non-isolated fixed output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
DC / DC Non Isolated Board Mount Converters - Fixed Output:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$65.840 5+ HK$63.870 10+ HK$61.890 50+ HK$59.260 100+ HK$58.080 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 900mW | 1.8V | 500mA | Adjustable | Surface Mount Device | 4.75V | 32V | 15.3mm | 12.35mm | 9.24mm | STR Series | |||||
Each | 1+ HK$71.110 5+ HK$68.970 10+ HK$66.830 50+ HK$63.960 100+ HK$59.680 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 6W | 12V | 500mA | Adjustable | Surface Mount Device | 15V | 32V | 15.3mm | 12.35mm | 9.24mm | STR Series |