We offer a good selection of non-isolated fixed output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
DC / DC Non Isolated Board Mount Converters - Fixed Output:
5 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4754509 RoHS | Each | 1+ HK$29.090 15+ HK$26.750 50+ HK$24.630 150+ HK$22.400 250+ HK$20.490 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | SIP | 2 Output | 15V | 500mA | Fixed | Through Hole | 7V | 36V | 11.6mm | 7.6mm | 10.4mm | ||||
4754504 RoHS | Each | 1+ HK$29.090 15+ HK$26.750 50+ HK$24.630 150+ HK$22.400 250+ HK$20.490 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | SIP | 2 Output | 3.3V | 500mA | Fixed | Through Hole | 4.75V | 36V | 11.6mm | 7.6mm | 10.4mm | ||||
4754506 RoHS | Each | 1+ HK$29.090 15+ HK$26.750 50+ HK$24.630 150+ HK$22.400 250+ HK$20.490 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | SIP | 2 Output | 5V | 500mA | Fixed | Through Hole | 6.5V | 36V | 11.6mm | 7.6mm | 10.4mm | ||||
4754507 RoHS | Each | 1+ HK$29.090 15+ HK$26.750 50+ HK$24.630 150+ HK$22.400 250+ HK$20.490 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | SIP | 2 Output | 9V | 500mA | Fixed | Through Hole | 7V | 36V | 11.6mm | 7.6mm | 10.4mm | ||||
4754508 RoHS | Each | 1+ HK$29.090 15+ HK$26.750 50+ HK$24.630 150+ HK$22.400 250+ HK$20.490 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | SIP | 2 Output | 12V | 500mA | Fixed | Through Hole | 7V | 36V | 11.6mm | 7.6mm | 10.4mm |