Diverse applications like photomultiplier tubes, avalanche photodiodes, high voltage biasing, scanning electron microscopes, PET / CT scanners, X-ray detectors, dielectric testing, radiation detection, sustaining ion pumps, ignitors, capacitor charging, ultrasonic probes and spectrometers require high voltages to operate. The DC / DC High Voltage Power Supplies take in low input DC voltages to deliver output voltages to a few tens of kilowatts. They are available in two control topologies – proportional and regulated and are available in a variety of form factors to choose from. They are available in open frame, enclosed, rack mount and pcb mount types. We stock and sell High Voltage DC / DC Power Supplies from XP Power and TDK Lambda for users to choose from.
High Voltage DC / DC Converters:
239 Products FoundShow More
View
Buyer
Engineer
Manufacturer
High Voltage Power Supply Type
Polarity
DC / DC Converter Output Type
Power Rating
Output Current Max
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$1,440.700 5+ HK$1,410.450 10+ HK$1,368.130 50+ HK$1,287.710 100+ HK$1,277.200 | Min: 1 / Mult: 1 | Proportional | Positive Output | Adjustable | 1W | 660µA | Through Hole | 0V | 1.5kV | 700mV | 5V | A Series | |||||
Each | 1+ HK$928.930 5+ HK$910.330 10+ HK$892.150 50+ HK$840.230 | Min: 1 / Mult: 1 | Proportional | Positive Output | Adjustable | 500mW | 5mA | Through Hole | 0V | 100V | 700mV | 5V | Q Series | |||||
2565477 | Each | 1+ HK$2,125.860 5+ HK$2,083.280 10+ HK$2,041.540 50+ HK$1,922.560 | Min: 1 / Mult: 1 | Proportional | Positive Output | Fixed, Adjustable | 10W | 3.33mA | Through Hole | 0V | 3kV | 700mV | 12V | FS Series | ||||
Each | 1+ HK$2,420.220 5+ HK$2,384.300 10+ HK$2,348.050 50+ HK$2,298.330 | Min: 1 / Mult: 1 | Regulated | Positive Output | Programmable | 1W | 5mA | Through Hole | 0V | 200V | 4.75V | 5.25V | CA Series | |||||
Each | 1+ HK$1,401.630 5+ HK$1,380.630 10+ HK$1,359.560 50+ HK$1,317.550 100+ HK$1,275.460 | Min: 1 / Mult: 1 | Proportional | Positive Output | Fixed, Adjustable | 3W | 600µA | Through Hole | 0V | 5kV | 0V | 15V | E Series | |||||
Each | 1+ HK$1,469.520 5+ HK$1,447.460 10+ HK$1,425.410 50+ HK$1,381.310 100+ HK$1,337.250 | Min: 1 / Mult: 1 | Proportional | Positive Output | Fixed, Adjustable | 3W | 500µA | Through Hole | 0V | 6kV | 0V | 15V | E Series | |||||
Each | 1+ HK$984.500 5+ HK$960.040 10+ HK$934.670 50+ HK$890.370 | Min: 1 / Mult: 1 | Proportional | Positive Output | Adjustable | 1W | 2.5mA | Through Hole | 0V | 400V | 700mV | 5V | A Series | |||||
Each | 1+ HK$1,299.730 5+ HK$1,280.240 10+ HK$1,260.740 50+ HK$1,221.740 100+ HK$1,182.740 | Min: 1 / Mult: 1 | Proportional | Positive Output | Fixed, Adjustable | 3W | 3mA | Through Hole | 0V | 1kV | 0V | 12V | E Series | |||||
Each | 1+ HK$2,421.710 5+ HK$2,373.210 10+ HK$2,325.800 50+ HK$2,189.780 | Min: 1 / Mult: 1 | Regulated | Positive Output | Programmable | 1W | 5mA | Through Hole | 0V | 200V | 11.5V | 15.5V | CA Series | |||||
Each | 1+ HK$1,927.300 5+ HK$1,898.400 10+ HK$1,869.490 50+ HK$1,593.810 | Min: 1 / Mult: 1 | Proportional | Dual Output | Fixed, Adjustable | 10W | 3.3mA | Through Hole | 0V | 1.5kV | 0V | 15V | F Series | |||||
Each | 1+ HK$2,098.140 5+ HK$2,056.160 10+ HK$2,015.030 50+ HK$1,897.220 | Min: 1 / Mult: 1 | Regulated | Positive Output | Fixed, Adjustable | 1W | 1mA | Through Hole | 0V | 1kV | 11.5V | 16V | C Series | |||||
2565437 | Each | 1+ HK$4,081.650 5+ HK$4,020.430 10+ HK$3,959.210 50+ HK$3,404.170 | Min: 1 / Mult: 1 | Regulated | Negative Output | Fixed, Adjustable | 1W | 200µA | Chassis Mount, Through Hole | 0V | -5kV | 11.5V | 16V | C Series | ||||
Each | 1+ HK$1,192.710 5+ HK$1,156.950 10+ HK$1,121.130 50+ HK$1,078.470 | Min: 1 / Mult: 1 | Proportional | Positive Output | Adjustable | 500mW | 1mA | Through Hole | 0V | 500V | 700mV | 5V | Q Series | |||||
Each | 1+ HK$2,457.900 5+ HK$2,408.730 10+ HK$2,360.530 50+ HK$2,222.420 | Min: 1 / Mult: 1 | Regulated | Negative Output | Programmable | 1W | 800µA | Through Hole | 0V | -1.25kV | 11.5V | 15.5V | CA Series | |||||
2565485 | Each | 1+ HK$4,105.320 5+ HK$4,091.140 10+ HK$4,076.960 50+ HK$4,062.780 100+ HK$3,981.530 | Min: 1 / Mult: 1 | Regulated | Positive Output | Fixed, Adjustable | 2mW | 1mA | Through Hole | 0V | 2kV | 5V | 12V | P Series | ||||
Each | 1+ HK$984.500 5+ HK$963.840 10+ HK$943.610 50+ HK$890.370 | Min: 1 / Mult: 1 | Proportional | Positive Output | Adjustable | 1W | 2mA | Through Hole | 0V | 500V | 700mV | 5V | A Series | |||||
Each | 1+ HK$1,414.750 5+ HK$1,386.540 10+ HK$1,358.750 50+ HK$1,279.340 | Min: 1 / Mult: 1 | Proportional | Positive Output | Fixed, Adjustable | 10W | 10mA | Through Hole | 0V | 1kV | 0V | 12V | F Series | |||||
2565439 | Each | 1+ HK$3,735.280 5+ HK$3,660.630 10+ HK$3,587.420 50+ HK$3,404.170 | Min: 1 / Mult: 1 | Regulated | Negative Output | Fixed, Adjustable | 1W | 166µA | Chassis Mount, Through Hole | 0V | -6kV | 11.5V | 16V | C Series | ||||
Each | 1+ HK$2,469.670 5+ HK$2,420.330 10+ HK$2,371.880 50+ HK$2,254.850 | Min: 1 / Mult: 1 | Regulated | Positive Output | Fixed, Adjustable | 1W | 670µA | Through Hole | 0V | 1.5kV | 11.5V | 16V | C Series | |||||
2565516 | Each | 1+ HK$3,129.150 5+ HK$3,066.510 10+ HK$3,005.200 50+ HK$2,851.790 | Min: 1 / Mult: 1 | Proportional | Negative Output | Adjustable | 500mW | 50µA | Through Hole | 0V | -10kV | 700mV | 5V | Q Series | ||||
Each | 1+ HK$1,769.190 5+ HK$1,733.790 10+ HK$1,699.120 50+ HK$1,599.820 | Min: 1 / Mult: 1 | Proportional | Positive Output | Fixed, Adjustable | 10W | 20mA | Through Hole | 0V | 500V | 700mV | 12V | FS Series | |||||
Each | 1+ HK$7,770.700 5+ HK$7,615.290 10+ HK$7,463.010 50+ HK$6,945.670 100+ HK$6,867.280 | Min: 1 / Mult: 1 | Regulated | Positive Output | Programmable | 30W | 6mA | Through Hole | 0V | 5kV | 22V | 30V | HRL30 Series | |||||
Each | 1+ HK$3,907.250 5+ HK$3,780.980 10+ HK$3,654.700 50+ HK$3,556.410 | Min: 1 / Mult: 1 | Regulated | Positive Output | Adjustable | 5W | 0.83mA | Through Hole | 0V | 6kV | 22V | 30V | HRC05 Series | |||||
Each | 1+ HK$3,907.250 5+ HK$3,780.980 10+ HK$3,654.700 50+ HK$3,556.410 | Min: 1 / Mult: 1 | Regulated | Negative Output | Adjustable | 5W | 0.83mA | Through Hole | -6kV | 0V | 22V | 30V | HRC05 Series | |||||
Each | 1+ HK$1,038.680 5+ HK$1,023.070 10+ HK$1,007.530 50+ HK$986.670 | Min: 1 / Mult: 1 | Proportional | Positive Output | Fixed, Adjustable | 1.5W | 5mA | Surface Mount | 0V | 300V | 700mV | 5V | AGH Series |