Diverse applications like photomultiplier tubes, avalanche photodiodes, high voltage biasing, scanning electron microscopes, PET / CT scanners, X-ray detectors, dielectric testing, radiation detection, sustaining ion pumps, ignitors, capacitor charging, ultrasonic probes and spectrometers require high voltages to operate. The DC / DC High Voltage Power Supplies take in low input DC voltages to deliver output voltages to a few tens of kilowatts. They are available in two control topologies – proportional and regulated and are available in a variety of form factors to choose from. They are available in open frame, enclosed, rack mount and pcb mount types. We stock and sell High Voltage DC / DC Power Supplies from XP Power and TDK Lambda for users to choose from.
High Voltage DC / DC Converters:
233 Products FoundShow More
View
Buyer
Engineer
Manufacturer
High Voltage Power Supply Type
Polarity
DC / DC Converter Output Type
Power Rating
Output Current Max
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2565384 | Each | 1+ HK$1,843.260 5+ HK$1,815.560 10+ HK$1,787.940 | Min: 1 / Mult: 1 | Proportional | Negative Output | Fixed, Adjustable | 1W | 500µA | Surface Mount | 0V | -2kV | 700mV | 5V | AG Series | ||||
2565387 | Each | 1+ HK$2,155.780 5+ HK$2,123.400 | Min: 1 / Mult: 1 | Proportional | Negative Output | Fixed, Adjustable | 1W | 320µA | Surface Mount | 0V | -3kV | 700mV | 5V | AG Series | ||||
2565397 | Each | 1+ HK$2,415.370 5+ HK$2,379.120 | Min: 1 / Mult: 1 | Proportional | Negative Output | Fixed, Adjustable | 1.5W | 500µA | Surface Mount | 0V | -3kV | 700mV | 5V | AGH Series | ||||
Each | 1+ HK$2,651.690 5+ HK$2,611.910 | Min: 1 / Mult: 1 | Regulated | Negative Output | Programmable | 1W | 5mA | Through Hole | 0V | -200V | 11.5V | 15.5V | CA Series | |||||
Each | 1+ HK$2,533.180 5+ HK$2,482.570 | Min: 1 / Mult: 1 | Regulated | Negative Output | Programmable | 1W | 800µA | Through Hole | 0V | -1.25kV | 4.75V | 5.25V | CA Series | |||||
Each | 1+ HK$1,312.160 5+ HK$1,292.440 10+ HK$1,272.790 | Min: 1 / Mult: 1 | Proportional | Negative Output | Adjustable | 1W | 1.67mA | Through Hole | 0V | -600V | 700mV | 12V | A Series | |||||
Each | 1+ HK$1,546.430 5+ HK$1,523.170 10+ HK$1,499.990 | Min: 1 / Mult: 1 | Proportional | Positive Output | Adjustable | 1W | 830µA | Through Hole | 0V | 1.2kV | 700mV | 5V | A Series | |||||
Each | 1+ HK$1,312.160 5+ HK$1,292.440 10+ HK$1,272.790 | Min: 1 / Mult: 1 | Proportional | Positive Output | Adjustable | 1W | 1.25mA | Through Hole | 0V | 800V | 700mV | 5V | A Series | |||||
Each | 1+ HK$2,152.740 5+ HK$2,120.440 | Min: 1 / Mult: 1 | Regulated | Positive Output | Fixed, Adjustable | 1W | 2mA | Through Hole | 0V | 500V | 11.5V | 16V | C Series | |||||
Each | 1+ HK$1,037.040 5+ HK$1,021.420 10+ HK$1,005.890 | Min: 1 / Mult: 1 | Proportional | Positive Output | Fixed, Adjustable | 1.5W | 15mA | Through Hole | 0V | 100V | 700mV | 12V | AH Series | |||||
Each | 1+ HK$2,551.620 5+ HK$2,500.510 | Min: 1 / Mult: 1 | Regulated | Negative Output | Programmable | 1W | 2mA | Through Hole | 0V | -500V | 4.75V | 5.25V | CA Series | |||||
2565457 | Each | 1+ HK$3,229.230 5+ HK$3,180.730 | Min: 1 / Mult: 1 | Regulated | Positive Output | Programmable | 1W | 500µA | Through Hole | 0V | 2kV | 11.5V | 15.5V | CA Series | ||||
2565528 | Each | 1+ HK$2,486.060 5+ HK$2,448.740 | Min: 1 / Mult: 1 | Proportional | Positive Output | Adjustable | 500mW | 167µA | Through Hole | 0V | 3kV | 700mV | 5V | Q Series | ||||
2565369 | Each | 1+ HK$1,858.880 5+ HK$1,830.930 10+ HK$1,803.060 | Min: 1 / Mult: 1 | Proportional | Negative Output | Adjustable | 1W | 500µA | Through Hole | 0V | -2kV | 700mV | 5V | A Series | ||||
2565431 | Each | 1+ HK$3,412.950 5+ HK$3,361.740 | Min: 1 / Mult: 1 | Regulated | Positive Output | Fixed, Adjustable | 1W | 400µA | Through Hole | 0V | 2.5kV | 11.5V | 16V | C Series | ||||
Each | 1+ HK$2,651.690 5+ HK$2,611.910 | Min: 1 / Mult: 1 | Regulated | Negative Output | Programmable | 1W | 2mA | Through Hole | 0V | -500V | 11.5V | 15.5V | CA Series | |||||
Each | 1+ HK$1,079.780 5+ HK$1,063.510 10+ HK$1,047.320 | Min: 1 / Mult: 1 | Proportional | Positive Output | Adjustable | 500mW | 2mA | Through Hole | 0V | 250V | 700mV | 5V | Q Series | |||||
2565372 | Each | 1+ HK$2,171.240 5+ HK$2,138.600 | Min: 1 / Mult: 1 | Proportional | Negative Output | Adjustable | 1W | 320µA | Through Hole | 0V | -3kV | 700mV | 5V | A Series | ||||
2565478 | Each | 1+ HK$2,515.000 5+ HK$2,477.270 | Min: 1 / Mult: 1 | Proportional | Positive Output | Fixed, Adjustable | 10W | 2.5mA | Through Hole | 0V | 4kV | 700mV | 12V | FS Series | ||||
Each | 1+ HK$1,305.830 5+ HK$1,286.190 10+ HK$1,266.620 | Min: 1 / Mult: 1 | Proportional | - | Adjustable | 500mW | 1.25mA | Through Hole | 0V | 200V | 700mV | 12V | Q Series | |||||
Each | 1+ HK$1,494.240 5+ HK$1,471.800 10+ HK$1,449.360 | Min: 1 / Mult: 1 | Proportional | Positive Output | Adjustable | 500mW | 714µA | Through Hole | 0V | 700V | 700mV | 5V | Q Series | |||||
Each | 1+ HK$906.100 5+ HK$892.450 10+ HK$878.890 50+ HK$741.530 | Min: 1 / Mult: 1 | Proportional | Positive Output | Fixed, Adjustable | 1W | 4mA | Surface Mount | 0V | 250V | 700mV | 12V | AG Series | |||||
Each | 1+ HK$1,037.040 5+ HK$1,021.420 10+ HK$1,005.890 | Min: 1 / Mult: 1 | Proportional | Positive Output | Fixed, Adjustable | 1.5W | 6mA | Through Hole | 0V | 250V | 700mV | 5V | AH Series | |||||
2565388 | Each | 1+ HK$2,155.780 5+ HK$2,123.400 | Min: 1 / Mult: 1 | Proportional | Positive Output | Fixed, Adjustable | 1W | 320µA | Surface Mount | 0V | 3kV | 700mV | 12V | AG Series | ||||
2565460 | Each | 1+ HK$5,053.740 | Min: 1 / Mult: 1 | Regulated | Negative Output | Fixed, Adjustable | 1W | 100µA | Chassis Mount, Through Hole | 0V | -10kV | 11.5V | 16V | CB Series | ||||