High Voltage DC / DC Converters:

233 Products Found

Diverse applications like photomultiplier tubes, avalanche photodiodes, high voltage biasing, scanning electron microscopes, PET / CT scanners, X-ray detectors, dielectric testing, radiation detection, sustaining ion pumps, ignitors, capacitor charging, ultrasonic probes and spectrometers require high voltages to operate. The DC / DC High Voltage Power Supplies take in low input DC voltages to deliver output voltages to a few tens of kilowatts. They are available in two control topologies – proportional and regulated and are available in a variety of form factors to choose from. They are available in open frame, enclosed, rack mount and pcb mount types. We stock and sell High Voltage DC / DC Power Supplies from XP Power and TDK Lambda for users to choose from.

Show More
View
Buyer
Engineer
Manufacturer
High Voltage Power Supply Type
Polarity
DC / DC Converter Output Type
Power Rating
Output Current Max
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2565414
Each
1+
HK$2,087.150
5+
HK$2,055.830
Min: 1 / Mult: 1
Proportional
Negative Output
Fixed, Adjustable
1.5W
750µA
Through Hole
0V
-2kV
700mV
12V
AH Series
2565504

RoHS

Each
1+
HK$1,243.120
5+
HK$1,224.460
10+
HK$1,205.800
Min: 1 / Mult: 1
Proportional
Positive Output
Adjustable
500mW
1mA
Through Hole
0V
500V
700mV
5V
Q Series
2565383

RoHS

Each
1+
HK$1,530.820
5+
HK$1,507.800
10+
HK$1,484.870
Min: 1 / Mult: 1
Proportional
Positive Output
Fixed, Adjustable
1W
660µA
Surface Mount
0V
1.5kV
700mV
5V
AG Series
2565398
Each
1+
HK$2,415.370
5+
HK$2,379.120
Min: 1 / Mult: 1
Proportional
Positive Output
Fixed, Adjustable
1.5W
500µA
Surface Mount
0V
3kV
700mV
12V
AGH Series
2565432
Each
1+
HK$3,039.100
5+
HK$3,038.200
Min: 1 / Mult: 1
Regulated
Positive Output
Fixed, Adjustable
1W
330µA
Through Hole
0V
3kV
11.5V
16V
C Series
2565434
Each
1+
HK$3,346.440
5+
HK$3,279.480
Min: 1 / Mult: 1
Regulated
Negative Output
Fixed, Adjustable
1W
250µA
Through Hole
0V
-4kV
11.5V
16V
C Series
2565352

RoHS

Each
1+
HK$1,077.810
5+
HK$1,061.620
10+
HK$1,045.420
Min: 1 / Mult: 1
Proportional
Positive Output
Adjustable
1W
3.33mA
Through Hole
0V
300V
700mV
12V
A Series
2565447

RoHS

Each
1+
HK$2,651.690
5+
HK$2,611.910
Min: 1 / Mult: 1
Regulated
Positive Output
Programmable
1W
2mA
Through Hole
0V
500V
4.75V
5.25V
CA Series
2565499

RoHS

Each
1+
HK$1,243.120
5+
HK$1,224.460
10+
HK$1,204.650
Min: 1 / Mult: 1
Proportional
Positive Output
Adjustable
500mW
1.25mA
Through Hole
0V
400V
700mV
5V
Q Series
2565430
Each
1+
HK$2,341.230
5+
HK$2,340.160
Min: 1 / Mult: 1
Regulated
Positive Output
Fixed, Adjustable
1W
500µA
Through Hole
0V
2kV
11.5V
16V
C Series
2565513

RoHS

Each
1+
HK$1,506.730
5+
HK$1,484.130
10+
HK$1,461.520
Min: 1 / Mult: 1
Proportional
Positive Output
Adjustable
500mW
500µA
Through Hole
0V
1kV
700mV
12V
Q Series
2748418

RoHS

Each
1+
HK$2,005.950
5+
HK$1,975.920
Min: 1 / Mult: 1
Proportional
Positive Output
Fixed, Adjustable
1W
200µA
Through Hole
0V
5kV
0V
12V
GP Series
2748421

RoHS

Each
1+
HK$1,534.100
5+
HK$1,511.090
10+
HK$1,488.070
Min: 1 / Mult: 1
Regulated
Positive Output
Adjustable
1W
10mA
Through Hole
25V
100V
4V
6.7V
SIP Series
2748412

RoHS

Each
1+
HK$1,547.100
5+
HK$1,523.860
10+
HK$1,500.710
Min: 1 / Mult: 1
Proportional
Positive Output
Fixed, Adjustable
1.5W
300µA
Through Hole
0V
5kV
700mV
12V
G Series
2748403

RoHS

Each
1+
HK$1,076.410
5+
HK$1,060.220
10+
HK$1,044.110
Min: 1 / Mult: 1
Proportional
Positive Output
Fixed, Adjustable
1.5W
15mA
Through Hole
0V
100V
700mV
12V
G Series
3220721

RoHS

Each
1+
HK$5,034.590
Min: 1 / Mult: 1
Regulated
Positive Output
Programmable
30W
50mA
Through Hole
0V
600V
22V
30V
HRL30 Series
3220724

RoHS

Each
1+
HK$8,144.630
Min: 1 / Mult: 1
Regulated
Positive Output
Programmable
30W
5mA
Through Hole
0V
6kV
22V
30V
HRL30 Series
3220723

RoHS

Each
1+
HK$9,358.470
Min: 1 / Mult: 1
Regulated
Negative Output
Programmable
30W
5mA
Through Hole
0V
-6kV
22V
30V
HRL30 Series
3220716

RoHS

Each
1+
HK$6,125.550
Min: 1 / Mult: 1
Regulated
Negative Output
Programmable
30W
30mA
Through Hole
0V
-1kV
22V
30V
HRL30 Series
3790251

RoHS

Each
1+
HK$6,295.700
Min: 1 / Mult: 1
Regulated
Negative Output
Programmable
30W
20mA
Through Hole
0V
1.5kV
22V
30V
HRL30 Series
4226775

RoHS

Each
1+
HK$3,376.330
5+
HK$3,324.220
Min: 1 / Mult: 1
-
Positive Output
Adjustable
250W
5mA
Chassis
43V
53V
-
-
-
4226778

RoHS

Each
1+
HK$1,367.300
5+
HK$1,326.280
10+
HK$1,285.240
Min: 1 / Mult: 1
Proportional
Reversible Output
Adjustable
500mW
1.11mA
Through Hole
0V
450V
700mV
12V
Q Series
4335655

RoHS

Each
1+
HK$5,785.240
Min: 1 / Mult: 1
Regulated
Negative Output
Programmable
30W
150mA
Through Hole
0V
-200V
22V
30V
HRL30 Series
4226733

RoHS

Each
1+
HK$1,138.560
5+
HK$1,104.360
10+
HK$1,070.170
Min: 1 / Mult: 1
Proportional
Positive Output
Adjustable
1.5W
3mA
Through Hole
0V
500V
700mV
12V
G Series
4335657

RoHS

Each
1+
HK$5,785.240
Min: 1 / Mult: 1
Regulated
Negative Output
Programmable
30W
85.7mA
Through Hole
-
-350V
22V
30V
HRL30 Series
201-225 of 233 items
of 10 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER