Diverse applications like photomultiplier tubes, avalanche photodiodes, high voltage biasing, scanning electron microscopes, PET / CT scanners, X-ray detectors, dielectric testing, radiation detection, sustaining ion pumps, ignitors, capacitor charging, ultrasonic probes and spectrometers require high voltages to operate. The DC / DC High Voltage Power Supplies take in low input DC voltages to deliver output voltages to a few tens of kilowatts. They are available in two control topologies – proportional and regulated and are available in a variety of form factors to choose from. They are available in open frame, enclosed, rack mount and pcb mount types. We stock and sell High Voltage DC / DC Power Supplies from XP Power and TDK Lambda for users to choose from.
Regulated High Voltage DC / DC Converters:
68 Products FoundShow More
View
Buyer
Engineer
Manufacturer
High Voltage Power Supply Type
Polarity
DC / DC Converter Output Type
Power Rating
Output Current Max
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$1,969.110 5+ HK$1,939.510 10+ HK$1,910.000 | Min: 1 / Mult: 1 | Regulated | Positive Output | Fixed, Adjustable | 1W | 5mA | Through Hole | 0V | 200V | 11.5V | 16V | C Series | |||||
Each | 1+ HK$2,297.170 5+ HK$2,262.640 | Min: 1 / Mult: 1 | Regulated | Negative Output | Fixed, Adjustable | 1W | 1mA | Through Hole | 0V | -1kV | 11.5V | 16V | C Series | |||||
Each | 1+ HK$2,650.870 5+ HK$2,650.220 | Min: 1 / Mult: 1 | Regulated | Positive Output | Programmable | 1W | 1mA | Through Hole | 0V | 1kV | 11.5V | 15.5V | CA Series | |||||
Each | 1+ HK$6,465.860 | Min: 1 / Mult: 1 | Regulated | Negative Output | Programmable | 30W | 15mA | Through Hole | 0V | 2kV | 22V | 30V | HRL30 Series | |||||
Each | 1+ HK$2,690.990 5+ HK$2,650.540 | Min: 1 / Mult: 1 | Regulated | Negative Output | Programmable | 1W | 1mA | Through Hole | 0V | -1kV | 11.5V | 15.5V | CA Series | |||||
Each | 1+ HK$7,861.120 | Min: 1 / Mult: 1 | Regulated | Negative Output | Programmable | 30W | 10mA | Through Hole | 0V | -3kV | 22V | 30V | HRL30 Series | |||||
Each | 1+ HK$8,179.310 | Min: 1 / Mult: 1 | Regulated | Positive Output | Programmable | 30W | 7.5mA | Through Hole | 0V | 4kV | 22V | 30V | HRL30 Series | |||||
Each | 1+ HK$5,785.240 | Min: 1 / Mult: 1 | Regulated | Positive Output | Programmable | 30W | 150mA | Through Hole | - | 200V | 22V | 30V | HRL30 Series | |||||
Each | 1+ HK$5,785.240 | Min: 1 / Mult: 1 | Regulated | Positive Output | Programmable | 30W | 85.7mA | Through Hole | - | 350V | 22V | 30V | HRL30 Series | |||||
Each | 1+ HK$7,861.120 | Min: 1 / Mult: 1 | Regulated | Positive Output | Programmable | 30W | 10mA | Through Hole | 0V | 3kV | 22V | 30V | HRL30 Series | |||||
Each | 1+ HK$2,784.200 5+ HK$2,741.210 | Min: 1 / Mult: 1 | Regulated | Positive Output | Programmable | 1W | 2mA | Through Hole | 0V | 500V | 11.5V | 15.5V | CA Series | |||||
Each | 1+ HK$5,034.590 | Min: 1 / Mult: 1 | Regulated | Negative Output | Programmable | 30W | 50mA | Through Hole | 0V | -600V | 22V | 30V | HRL30 Series | |||||
Each | 1+ HK$3,845.490 5+ HK$3,787.780 | Min: 1 / Mult: 1 | Regulated | Negative Output | Adjustable | 5W | 1.25mA | Through Hole | -4kV | 0V | 22V | 30V | HRC05 Series | |||||
Each | 1+ HK$3,845.490 5+ HK$3,787.780 | Min: 1 / Mult: 1 | Regulated | Positive Output | Adjustable | 5W | 1.25mA | Through Hole | 0V | 4kV | 22V | 30V | HRC05 Series | |||||
2565459 | Each | 1+ HK$5,053.740 | Min: 1 / Mult: 1 | Regulated | Positive Output | Fixed, Adjustable | 1W | 100µA | Chassis Mount, Through Hole | 0V | 10kV | 11.5V | 16V | CB Series | ||||
Each | 1+ HK$5,599.980 | Min: 1 / Mult: 1 | Regulated | Positive Output | Programmable | 30W | 20mA | Through Hole | 0V | 1.5kV | 22V | 30V | HRL30 Series | |||||
Each | 1+ HK$2,602.540 5+ HK$2,563.490 | Min: 1 / Mult: 1 | Regulated | Positive Output | Fixed, Adjustable | 2.4mW | 2mA | Through Hole | 0V | 1.2kV | 5V | 12V | P Series | |||||
Each | 1+ HK$2,152.740 5+ HK$2,120.440 | Min: 1 / Mult: 1 | Regulated | Negative Output | Fixed, Adjustable | 1W | 1.67mA | Through Hole | 0V | -600V | 11.5V | 16V | C Series | |||||
Each | 1+ HK$2,297.170 5+ HK$2,262.640 | Min: 1 / Mult: 1 | Regulated | Negative Output | Fixed, Adjustable | 1W | 1mA | Through Hole | 0V | -1.25kV | 11.5V | 16V | C Series | |||||
Each | 1+ HK$835.570 5+ HK$822.990 10+ HK$810.500 50+ HK$786.380 | Min: 1 / Mult: 1 | Regulated | Positive Output | Adjustable | 100mW | 1mA | Through Hole | 25V | 90V | 3V | 6.7V | SIP Series | |||||
Each | 1+ HK$8,506.550 | Min: 1 / Mult: 1 | Regulated | Negative Output | Programmable | 30W | 6mA | Through Hole | 0V | -5kV | 22V | 30V | HRL30 Series | |||||
2565440 | Each | 1+ HK$4,488.780 5+ HK$4,421.540 | Min: 1 / Mult: 1 | Regulated | Positive Output | Fixed, Adjustable | 1W | 125µA | Chassis Mount, Through Hole | 0V | 8kV | 11.5V | 16V | C Series | ||||
2565433 | Each | 1+ HK$3,688.650 5+ HK$3,633.240 | Min: 1 / Mult: 1 | Regulated | Positive Output | Fixed, Adjustable | 1W | 250µA | Through Hole | 0V | 4kV | 11.5V | 16V | C Series | ||||
Each | 1+ HK$2,152.740 5+ HK$2,120.440 | Min: 1 / Mult: 1 | Regulated | Positive Output | Fixed, Adjustable | 1W | 1.67mA | Through Hole | 0V | 600V | 11.5V | 16V | C Series | |||||
Each | 1+ HK$6,125.550 | Min: 1 / Mult: 1 | Regulated | Positive Output | Programmable | 30W | 30mA | Through Hole | 0V | 1kV | 22V | 30V | HRL30 Series | |||||