Diverse applications like photomultiplier tubes, avalanche photodiodes, high voltage biasing, scanning electron microscopes, PET / CT scanners, X-ray detectors, dielectric testing, radiation detection, sustaining ion pumps, ignitors, capacitor charging, ultrasonic probes and spectrometers require high voltages to operate. The DC / DC High Voltage Power Supplies take in low input DC voltages to deliver output voltages to a few tens of kilowatts. They are available in two control topologies – proportional and regulated and are available in a variety of form factors to choose from. They are available in open frame, enclosed, rack mount and pcb mount types. We stock and sell High Voltage DC / DC Power Supplies from XP Power and TDK Lambda for users to choose from.
High Voltage DC / DC Converters:
23 Products FoundShow More
View
Buyer
Engineer
Manufacturer
High Voltage Power Supply Type
Polarity
DC / DC Converter Output Type
Power Rating
Output Current Max
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$6,465.860 | Min: 1 / Mult: 1 | Regulated | Negative Output | Programmable | 30W | 15mA | Through Hole | 0V | 2kV | 22V | 30V | HRL30 Series | |||||
Each | 1+ HK$5,785.240 | Min: 1 / Mult: 1 | Regulated | Negative Output | Programmable | 30W | 150mA | Through Hole | 0V | -200V | 22V | 30V | HRL30 Series | |||||
Each | 1+ HK$7,861.120 | Min: 1 / Mult: 1 | Regulated | Negative Output | Programmable | 30W | 10mA | Through Hole | 0V | -3kV | 22V | 30V | HRL30 Series | |||||
Each | 1+ HK$5,495.980 | Min: 1 / Mult: 1 | Regulated | Negative Output | Programmable | 30W | 85.7mA | Through Hole | - | -350V | 22V | 30V | HRL30 Series | |||||
Each | 1+ HK$8,179.310 | Min: 1 / Mult: 1 | Regulated | Positive Output | Programmable | 30W | 7.5mA | Through Hole | 0V | 4kV | 22V | 30V | HRL30 Series | |||||
Each | 1+ HK$5,785.240 | Min: 1 / Mult: 1 | Regulated | Positive Output | Programmable | 30W | 150mA | Through Hole | - | 200V | 22V | 30V | HRL30 Series | |||||
Each | 1+ HK$7,861.120 | Min: 1 / Mult: 1 | Regulated | Positive Output | Programmable | 30W | 10mA | Through Hole | 0V | 3kV | 22V | 30V | HRL30 Series | |||||
Each | 1+ HK$5,640.830 | Min: 1 / Mult: 1 | Regulated | Negative Output | Programmable | 30W | 20mA | Through Hole | 0V | 1.5kV | 22V | 30V | HRL30 Series | |||||
Each | 1+ HK$5,034.590 | Min: 1 / Mult: 1 | Regulated | Negative Output | Programmable | 30W | 50mA | Through Hole | 0V | -600V | 22V | 30V | HRL30 Series | |||||
Each | 1+ HK$3,529.880 5+ HK$3,459.290 | Min: 1 / Mult: 1 | Regulated | Negative Output | Adjustable | 5W | 1.25mA | Through Hole | -4kV | 0V | 22V | 30V | HRC05 Series | |||||
Each | 1+ HK$3,845.490 5+ HK$3,787.780 | Min: 1 / Mult: 1 | Regulated | Positive Output | Adjustable | 5W | 1.25mA | Through Hole | 0V | 4kV | 22V | 30V | HRC05 Series | |||||
Each | 1+ HK$5,724.070 | Min: 1 / Mult: 1 | Regulated | Positive Output | Programmable | 30W | 20mA | Through Hole | 0V | 1.5kV | 22V | 30V | HRL30 Series | |||||
Each | 1+ HK$8,506.550 | Min: 1 / Mult: 1 | Regulated | Negative Output | Programmable | 30W | 6mA | Through Hole | 0V | -5kV | 22V | 30V | HRL30 Series | |||||
Each | 1+ HK$6,125.550 | Min: 1 / Mult: 1 | Regulated | Positive Output | Programmable | 30W | 30mA | Through Hole | 0V | 1kV | 22V | 30V | HRL30 Series | |||||
Each | 1+ HK$5,624.130 | Min: 1 / Mult: 1 | Regulated | Positive Output | Programmable | 30W | 15mA | Through Hole | 0V | 2kV | 22V | 30V | HRL30 Series | |||||
Each | 1+ HK$8,507.700 | Min: 1 / Mult: 1 | Regulated | Positive Output | Programmable | 30W | 6mA | Through Hole | 0V | 5kV | 22V | 30V | HRL30 Series | |||||
Each | 1+ HK$4,321.920 5+ HK$4,257.060 | Min: 1 / Mult: 1 | Regulated | Positive Output | Adjustable | 5W | 0.83mA | Through Hole | 0V | 6kV | 22V | 30V | HRC05 Series | |||||
Each | 1+ HK$4,320.850 5+ HK$4,257.140 | Min: 1 / Mult: 1 | Regulated | Negative Output | Adjustable | 5W | 0.83mA | Through Hole | -6kV | 0V | 22V | 30V | HRC05 Series | |||||
Each | 1+ HK$5,034.590 | Min: 1 / Mult: 1 | Regulated | Positive Output | Programmable | 30W | 50mA | Through Hole | 0V | 600V | 22V | 30V | HRL30 Series | |||||
Each | 1+ HK$8,144.630 | Min: 1 / Mult: 1 | Regulated | Positive Output | Programmable | 30W | 5mA | Through Hole | 0V | 6kV | 22V | 30V | HRL30 Series | |||||
Each | 1+ HK$9,358.470 | Min: 1 / Mult: 1 | Regulated | Negative Output | Programmable | 30W | 5mA | Through Hole | 0V | -6kV | 22V | 30V | HRL30 Series | |||||
Each | 1+ HK$5,680.770 | Min: 1 / Mult: 1 | Regulated | Negative Output | Programmable | 30W | 30mA | Through Hole | 0V | -1kV | 22V | 30V | HRL30 Series | |||||
Each | 1+ HK$5,495.980 | Min: 1 / Mult: 1 | Regulated | Positive Output | Programmable | 30W | 85.7mA | Through Hole | - | 350V | 22V | 30V | HRL30 Series |