Diverse applications like photomultiplier tubes, avalanche photodiodes, high voltage biasing, scanning electron microscopes, PET / CT scanners, X-ray detectors, dielectric testing, radiation detection, sustaining ion pumps, ignitors, capacitor charging, ultrasonic probes and spectrometers require high voltages to operate. The DC / DC High Voltage Power Supplies take in low input DC voltages to deliver output voltages to a few tens of kilowatts. They are available in two control topologies – proportional and regulated and are available in a variety of form factors to choose from. They are available in open frame, enclosed, rack mount and pcb mount types. We stock and sell High Voltage DC / DC Power Supplies from XP Power and TDK Lambda for users to choose from.
High Voltage DC / DC Converters:
18 Products FoundShow More
View
Buyer
Engineer
Manufacturer
High Voltage Power Supply Type
Polarity
DC / DC Converter Output Type
Power Rating
Output Current Max
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$1,358.280 5+ HK$1,337.890 10+ HK$1,317.510 | Min: 1 / Mult: 1 | Proportional | Positive Output | Fixed, Adjustable | 3W | 2mA | Through Hole | 0V | 1.5kV | 0V | 12V | E Series | |||||
Each | 1+ HK$2,244.640 5+ HK$2,210.940 | Min: 1 / Mult: 1 | Proportional | Dual Output | Fixed, Adjustable | 10W | 2mA | Through Hole | 0V | 2.5kV | 0V | 15V | F Series | |||||
Each | 1+ HK$1,062.110 5+ HK$1,046.660 10+ HK$1,030.460 | Min: 1 / Mult: 1 | Proportional | Positive Output | Fixed, Adjustable | 1W | 2mA | Surface Mount | 0V | 500V | 700mV | 5V | AG Series | |||||
Each | 1+ HK$1,472.800 5+ HK$1,428.600 10+ HK$1,384.400 | Min: 1 / Mult: 1 | Proportional | Positive Output | Adjustable | 1W | 2mA | Through Hole | 0V | 500V | 700mV | 12V | GP Series | |||||
Each | 1+ HK$2,784.200 5+ HK$2,741.210 | Min: 1 / Mult: 1 | Regulated | Positive Output | Programmable | 1W | 2mA | Through Hole | 0V | 500V | 11.5V | 15.5V | CA Series | |||||
Each | 1+ HK$2,197.990 5+ HK$2,164.990 | Min: 1 / Mult: 1 | Proportional | Positive Output | Fixed, Adjustable | 10W | 2mA | Through Hole | 0V | 5kV | 0V | 15V | F Series | |||||
Each | 1+ HK$1,077.810 5+ HK$1,061.620 10+ HK$1,045.420 | Min: 1 / Mult: 1 | Proportional | Positive Output | Adjustable | 1W | 2mA | Through Hole | 0V | 500V | 700mV | 5V | A Series | |||||
Each | 1+ HK$1,017.070 5+ HK$1,001.780 10+ HK$986.490 | Min: 1 / Mult: 1 | Proportional | Positive Output | Adjustable | 500mW | 2mA | Through Hole | 0V | 250V | 700mV | 12V | Q Series | |||||
2565479 | Each | 1+ HK$2,702.410 5+ HK$2,661.810 | Min: 1 / Mult: 1 | Proportional | Positive Output | Fixed, Adjustable | 10W | 2mA | Through Hole | 0V | 5kV | 700mV | 12V | FS Series | ||||
Each | 1+ HK$1,077.810 5+ HK$1,061.620 10+ HK$1,045.420 | Min: 1 / Mult: 1 | Proportional | Negative Output | Adjustable | 1W | 2mA | Through Hole | 0V | -500V | 700mV | 12V | A Series | |||||
Each | 1+ HK$1,062.280 5+ HK$1,046.330 10+ HK$1,030.380 | Min: 1 / Mult: 1 | Proportional | Positive Output | Fixed, Adjustable | 1W | 2mA | Surface Mount | 0V | 500V | 700mV | 12V | AG Series | |||||
Each | 1+ HK$2,152.740 5+ HK$2,120.440 | Min: 1 / Mult: 1 | Regulated | Positive Output | Fixed, Adjustable | 1W | 2mA | Through Hole | 0V | 500V | 11.5V | 16V | C Series | |||||
Each | 1+ HK$2,421.530 5+ HK$2,385.860 | Min: 1 / Mult: 1 | Regulated | Negative Output | Programmable | 1W | 2mA | Through Hole | 0V | -500V | 4.75V | 5.25V | CA Series | |||||
Each | 1+ HK$2,651.690 5+ HK$2,611.910 | Min: 1 / Mult: 1 | Regulated | Negative Output | Programmable | 1W | 2mA | Through Hole | 0V | -500V | 11.5V | 15.5V | CA Series | |||||
Each | 1+ HK$1,079.780 5+ HK$1,063.510 10+ HK$1,047.320 | Min: 1 / Mult: 1 | Proportional | Positive Output | Adjustable | 500mW | 2mA | Through Hole | 0V | 250V | 700mV | 5V | Q Series | |||||
Each | 1+ HK$2,651.690 5+ HK$2,611.910 | Min: 1 / Mult: 1 | Regulated | Positive Output | Programmable | 1W | 2mA | Through Hole | 0V | 500V | 4.75V | 5.25V | CA Series | |||||
XP POWER | Each | 1+ HK$1,063.570 5+ HK$1,047.620 10+ HK$1,031.660 | Min: 1 / Mult: 1 | Proportional | Positive Output | Fixed, Adjustable | 1W | 2mA | Surface Mount | 0V | 500V | 700mV | 5V | AG Series | ||||
Each | 1+ HK$1,345.350 5+ HK$1,304.970 10+ HK$1,264.600 | Min: 1 / Mult: 1 | Proportional | Positive Output | Adjustable | 1W | 2mA | Through Hole | 0V | 500V | 700mV | 12V | GP Series |