Diverse applications like photomultiplier tubes, avalanche photodiodes, high voltage biasing, scanning electron microscopes, PET / CT scanners, X-ray detectors, dielectric testing, radiation detection, sustaining ion pumps, ignitors, capacitor charging, ultrasonic probes and spectrometers require high voltages to operate. The DC / DC High Voltage Power Supplies take in low input DC voltages to deliver output voltages to a few tens of kilowatts. They are available in two control topologies – proportional and regulated and are available in a variety of form factors to choose from. They are available in open frame, enclosed, rack mount and pcb mount types. We stock and sell High Voltage DC / DC Power Supplies from XP Power and TDK Lambda for users to choose from.
High Voltage DC / DC Converters:
4 Products FoundShow More
View
Buyer
Engineer
Manufacturer
High Voltage Power Supply Type
Polarity
DC / DC Converter Output Type
Power Rating
Output Current Max
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$2,690.990 5+ HK$2,650.540 | Min: 1 / Mult: 1 | Regulated | Negative Output | Programmable | 1W | 800µA | Through Hole | 0V | -1.25kV | 11.5V | 15.5V | CA Series | |||||
Each | 1+ HK$2,821.850 5+ HK$2,779.520 | Min: 1 / Mult: 1 | Regulated | Positive Output | Programmable | 1W | 800µA | Through Hole | 0V | 1.25kV | 4.75V | 5.25V | CA Series | |||||
Each | 1+ HK$2,495.620 5+ HK$2,445.700 | Min: 1 / Mult: 1 | Regulated | Positive Output | Programmable | 1W | 800µA | Through Hole | 0V | 1.25kV | 11.5V | 15.5V | CA Series | |||||
Each | 1+ HK$2,419.970 5+ HK$2,418.900 | Min: 1 / Mult: 1 | Regulated | Negative Output | Programmable | 1W | 800µA | Through Hole | 0V | -1.25kV | 4.75V | 5.25V | CA Series |