Diverse applications like photomultiplier tubes, avalanche photodiodes, high voltage biasing, scanning electron microscopes, PET / CT scanners, X-ray detectors, dielectric testing, radiation detection, sustaining ion pumps, ignitors, capacitor charging, ultrasonic probes and spectrometers require high voltages to operate. The DC / DC High Voltage Power Supplies take in low input DC voltages to deliver output voltages to a few tens of kilowatts. They are available in two control topologies – proportional and regulated and are available in a variety of form factors to choose from. They are available in open frame, enclosed, rack mount and pcb mount types. We stock and sell High Voltage DC / DC Power Supplies from XP Power and TDK Lambda for users to choose from.
High Voltage DC / DC Converters:
11 Products FoundShow More
View
Buyer
Engineer
Manufacturer
High Voltage Power Supply Type
Polarity
DC / DC Converter Output Type
Power Rating
Output Current Max
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2565475 | Each | 1+ HK$2,124.380 5+ HK$2,092.490 | Min: 1 / Mult: 1 | Proportional | Positive Output | Fixed, Adjustable | 10W | 5mA | Through Hole | 0V | 2kV | 700mV | 12V | FS Series | ||||
Each | 1+ HK$6,465.860 | Min: 1 / Mult: 1 | Regulated | Negative Output | Programmable | 30W | 15mA | Through Hole | 0V | 2kV | 22V | 30V | HRL30 Series | |||||
Each | 1+ HK$5,624.130 | Min: 1 / Mult: 1 | Regulated | Positive Output | Programmable | 30W | 15mA | Through Hole | 0V | 2kV | 22V | 30V | HRL30 Series | |||||
2565485 | Each | 1+ HK$4,314.520 5+ HK$4,228.230 | Min: 1 / Mult: 1 | Regulated | Positive Output | Fixed, Adjustable | 2mW | 1µA | Through Hole | 0V | 2kV | 5V | 12V | P Series | ||||
2565385 | Each | 1+ HK$1,843.260 5+ HK$1,815.560 10+ HK$1,787.940 | Min: 1 / Mult: 1 | Proportional | Positive Output | Fixed, Adjustable | 1W | 500µA | Surface Mount | 0V | 2kV | 700mV | 5V | AG Series | ||||
2565370 | Each | 1+ HK$1,858.880 5+ HK$1,830.930 10+ HK$1,803.060 | Min: 1 / Mult: 1 | Proportional | Positive Output | Adjustable | 1W | 500µA | Through Hole | 0V | 2kV | 700mV | 12V | A Series | ||||
2565371 | Each | 1+ HK$1,858.880 5+ HK$1,830.930 10+ HK$1,803.060 | Min: 1 / Mult: 1 | Proportional | Positive Output | Adjustable | 1W | 500µA | Through Hole | 0V | 2kV | 700mV | 5V | A Series | ||||
2565458 | Each | 1+ HK$2,958.790 5+ HK$2,914.490 | Min: 1 / Mult: 1 | Regulated | Positive Output | Programmable | 1W | 500µA | Through Hole | 0V | 2kV | 4.75V | 5.25V | CA Series | ||||
2565524 | Each | 1+ HK$2,209.290 5+ HK$2,143.620 | Min: 1 / Mult: 1 | Proportional | Positive Output | Adjustable | 500mW | 250µA | Through Hole | 0V | 2kV | 700mV | 5V | Q Series | ||||
2565457 | Each | 1+ HK$3,229.230 5+ HK$3,180.730 | Min: 1 / Mult: 1 | Regulated | Positive Output | Programmable | 1W | 500µA | Through Hole | 0V | 2kV | 11.5V | 15.5V | CA Series | ||||
2565430 | Each | 1+ HK$2,341.230 5+ HK$2,340.160 | Min: 1 / Mult: 1 | Regulated | Positive Output | Fixed, Adjustable | 1W | 500µA | Through Hole | 0V | 2kV | 11.5V | 16V | C Series |