High Voltage DC / DC Converters:

3 Products Found

Diverse applications like photomultiplier tubes, avalanche photodiodes, high voltage biasing, scanning electron microscopes, PET / CT scanners, X-ray detectors, dielectric testing, radiation detection, sustaining ion pumps, ignitors, capacitor charging, ultrasonic probes and spectrometers require high voltages to operate. The DC / DC High Voltage Power Supplies take in low input DC voltages to deliver output voltages to a few tens of kilowatts. They are available in two control topologies – proportional and regulated and are available in a variety of form factors to choose from. They are available in open frame, enclosed, rack mount and pcb mount types. We stock and sell High Voltage DC / DC Power Supplies from XP Power and TDK Lambda for users to choose from.

Show More
View
Buyer
Engineer
Manufacturer
High Voltage Power Supply Type
Polarity
DC / DC Converter Output Type
Power Rating
Output Current Max
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2565427

RoHS

Each
1+
HK$2,297.170
5+
HK$2,262.640
Min: 1 / Mult: 1
Regulated
Negative Output
Fixed, Adjustable
1W
1mA
Through Hole
0V
-1.25kV
11.5V
16V
C Series
2565453

RoHS

Each
1+
HK$2,690.990
5+
HK$2,650.540
Min: 1 / Mult: 1
Regulated
Negative Output
Programmable
1W
800µA
Through Hole
0V
-1.25kV
11.5V
15.5V
CA Series
2565454

RoHS

Each
1+
HK$2,419.970
5+
HK$2,418.900
Min: 1 / Mult: 1
Regulated
Negative Output
Programmable
1W
800µA
Through Hole
0V
-1.25kV
4.75V
5.25V
CA Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER