Diverse applications like photomultiplier tubes, avalanche photodiodes, high voltage biasing, scanning electron microscopes, PET / CT scanners, X-ray detectors, dielectric testing, radiation detection, sustaining ion pumps, ignitors, capacitor charging, ultrasonic probes and spectrometers require high voltages to operate. The DC / DC High Voltage Power Supplies take in low input DC voltages to deliver output voltages to a few tens of kilowatts. They are available in two control topologies – proportional and regulated and are available in a variety of form factors to choose from. They are available in open frame, enclosed, rack mount and pcb mount types. We stock and sell High Voltage DC / DC Power Supplies from XP Power and TDK Lambda for users to choose from.
High Voltage DC / DC Converters:
4 Products FoundShow More
View
Buyer
Engineer
Manufacturer
High Voltage Power Supply Type
Polarity
DC / DC Converter Output Type
Power Rating
Output Current Max
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$5,034.590 | Min: 1 / Mult: 1 | Regulated | Negative Output | Programmable | 30W | 50mA | Through Hole | 0V | -600V | 22V | 30V | HRL30 Series | |||||
Each | 1+ HK$2,152.740 5+ HK$2,120.440 | Min: 1 / Mult: 1 | Regulated | Negative Output | Fixed, Adjustable | 1W | 1.67mA | Through Hole | 0V | -600V | 11.5V | 16V | C Series | |||||
Each | 1+ HK$1,312.160 5+ HK$1,292.440 10+ HK$1,272.790 | Min: 1 / Mult: 1 | Proportional | Negative Output | Adjustable | 1W | 1.67mA | Through Hole | 0V | -600V | 700mV | 5V | A Series | |||||
Each | 1+ HK$1,312.160 5+ HK$1,292.440 10+ HK$1,272.790 | Min: 1 / Mult: 1 | Proportional | Negative Output | Adjustable | 1W | 1.67mA | Through Hole | 0V | -600V | 700mV | 12V | A Series |