High Voltage DC / DC Converters:

4 Products Found

Diverse applications like photomultiplier tubes, avalanche photodiodes, high voltage biasing, scanning electron microscopes, PET / CT scanners, X-ray detectors, dielectric testing, radiation detection, sustaining ion pumps, ignitors, capacitor charging, ultrasonic probes and spectrometers require high voltages to operate. The DC / DC High Voltage Power Supplies take in low input DC voltages to deliver output voltages to a few tens of kilowatts. They are available in two control topologies – proportional and regulated and are available in a variety of form factors to choose from. They are available in open frame, enclosed, rack mount and pcb mount types. We stock and sell High Voltage DC / DC Power Supplies from XP Power and TDK Lambda for users to choose from.

Show More
View
Buyer
Engineer
Manufacturer
High Voltage Power Supply Type
Polarity
DC / DC Converter Output Type
Power Rating
Output Current Max
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3758997

RoHS

Each
1+
HK$3,529.880
5+
HK$3,459.290
Min: 1 / Mult: 1
Regulated
Negative Output
Adjustable
5W
1.25mA
Through Hole
-4kV
0V
22V
30V
HRC05 Series
3758996

RoHS

Each
1+
HK$3,845.490
5+
HK$3,787.780
Min: 1 / Mult: 1
Regulated
Positive Output
Adjustable
5W
1.25mA
Through Hole
0V
4kV
22V
30V
HRC05 Series
3758998

RoHS

Each
1+
HK$4,321.920
5+
HK$4,257.060
Min: 1 / Mult: 1
Regulated
Positive Output
Adjustable
5W
0.83mA
Through Hole
0V
6kV
22V
30V
HRC05 Series
3758999

RoHS

Each
1+
HK$4,320.850
5+
HK$4,257.140
Min: 1 / Mult: 1
Regulated
Negative Output
Adjustable
5W
0.83mA
Through Hole
-6kV
0V
22V
30V
HRC05 Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER