Isolated Chassis Mount DC / DC Converters:
546 Products FoundFind a huge range of Isolated Chassis Mount DC / DC Converters at e絡盟 Hong Kong. We stock a large selection of Isolated Chassis Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: Traco Power, Mean Well, Xp Power, Cui & Sunpower
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$632.670 5+ HK$613.690 10+ HK$594.710 50+ HK$569.400 100+ HK$531.440 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 40W | 1 Output | 24V | 1.67A | - | - | Regulated | 3kV | 24V | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | DTE40 Series | |||||
Each | 1+ HK$1,486.100 10+ HK$1,438.090 25+ HK$1,342.170 50+ HK$1,262.510 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 40W | 1 Output | 12V | 3.33A | - | - | - | 3kV | 110V | Fixed | 103mm | 26.1mm | 57.2mm | 43V | 160V | TEQ 40WIR Series | |||||
Each | 1+ HK$3,297.050 10+ HK$2,967.180 25+ HK$2,769.160 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 100W | 1 Output | 28V | 3.6A | - | - | - | 2.25kV | 24V | Fixed, Adjustable | 103.2mm | 88.9mm | 87.6mm | 10V | 36V | TEQ 100WIR Series | |||||
Each | 1+ HK$2,676.110 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 960W | 1 Output | 24V | 40A | - | - | - | 2kV | 96V | Fixed | 127mm | 41mm | 295mm | 72V | 144V | SD-1000 Series | |||||
Each | 1+ HK$857.950 5+ HK$817.720 10+ HK$781.600 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 285W | 1 Output | 5V | 57A | - | - | - | 1.5kV | 24V | Fixed | 115mm | 50mm | 215mm | 19V | 36V | SD-350 Series | |||||
BEL POWER SOLUTIONS | Each | 1+ HK$5,148.300 | Min: 1 / Mult: 1 | ITE & Railway | - | 2:1 | 500W | 1 Output | 24V | 21A | - | - | - | - | 72V | Fixed, Adjustable | 141mm | 46mm | 209mm | 50.4V | 90V | Melcher RCM500 Series | ||||
Each | 1+ HK$352.640 10+ HK$338.980 25+ HK$317.630 50+ HK$295.680 100+ HK$291.160 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 6W | 1 Output | 5.1V | 1.2A | - | - | Regulated | 3kV | 24V | Fixed | 34mm | 26.5mm | 53mm | 9V | 36V | TMDC 06 Series | |||||
Each | 1+ HK$454.570 10+ HK$436.350 25+ HK$409.360 50+ HK$381.080 100+ HK$375.250 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 3kV | 24V | Fixed | 34mm | 22mm | 79mm | 9V | 36V | TMDC 10 Series | |||||
Each | 1+ HK$3,576.880 | Min: 1 / Mult: 1 | Railway | - | 10:1 | 300W | 1 Output | 24V | 12.5A | - | - | Regulated | 4.25kV | 110V | Fixed, Adjustable | 116mm | 39.7mm | 161.7mm | 16.8V | 160V | IRV Series | |||||
Each | 1+ HK$526.910 10+ HK$510.210 25+ HK$474.460 50+ HK$441.750 100+ HK$434.930 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 24V | 835mA | - | - | Regulated | 2.5kV | 24V | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | TMDC 20 Series | |||||
Each | 1+ HK$3,638.580 10+ HK$3,140.540 25+ HK$2,975.320 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 210W | 1 Output | 15V | 14A | - | - | - | 3kV | 48V | Fixed, Adjustable | 61mm | 33.8mm | 85mm | 16.5V | 75V | TEP 200WIRCMF Series | |||||
Each | 1+ HK$556.330 5+ HK$539.570 10+ HK$522.880 50+ HK$500.690 100+ HK$467.310 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 48V | 420mA | - | - | Regulated | 3kV | 48V | Fixed | 54mm | 23.3mm | 96mm | 18V | 75V | DTE20 Series | |||||
Each | 1+ HK$857.950 5+ HK$817.720 10+ HK$781.600 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 350W | 1 Output | 12V | 27.5A | - | - | - | 1.5kV | 96V | Fixed | 115mm | 50mm | 215mm | 72V | 144V | SD-350 Series | |||||
BEL POWER SOLUTIONS | Each | 1+ HK$4,424.150 | Min: 1 / Mult: 1 | ITE & Railway | - | 3:1 | 300W | 1 Output | 24V | 12.5A | - | - | - | - | 110V | Fixed, Adjustable | 116mm | 38mm | 188.6mm | 50.4V | 137.5V | Melcher RCM300 Series | ||||
Each | 1+ HK$283.760 5+ HK$272.580 10+ HK$272.170 20+ HK$266.730 | Min: 1 / Mult: 1 | Railway | Enclosed | 4:1 | 30W | 1 Output | 5V | 6A | - | - | - | 4kV | 110V | Fixed | 60mm | 25mm | 113mm | 40V | 160V | RSD-30 Series | |||||
Each | 1+ HK$623.790 5+ HK$610.660 10+ HK$592.350 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 202W | 1 Output | 24V | 8.4A | - | - | - | 1.5kV | 48V | Fixed | 115mm | 50mm | 215mm | 36V | 72V | SD-200 Series | |||||
Each | 1+ HK$2,449.800 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 720W | 1 Output | 12V | 60A | - | - | - | 2kV | 96V | Fixed | 127mm | 41mm | 295mm | 72V | 144V | SD-1000 Series | |||||
Each | 1+ HK$3,796.000 10+ HK$3,258.180 25+ HK$2,720.350 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 160W | 1 Output | 24V | 6.5A | - | - | - | 2.25kV | 48V | Fixed, Adjustable | 103.2mm | 88.9mm | 87.6mm | 19V | 75V | TEQ 160WIR Series | |||||
Each | 1+ HK$719.310 5+ HK$685.560 10+ HK$655.110 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 202W | 1 Output | 24V | 8.4A | - | - | - | 1.5kV | 96V | Fixed | 115mm | 50mm | 215mm | 72V | 144V | SD-200 Series | |||||
Each | 1+ HK$430.430 5+ HK$409.860 10+ HK$391.750 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 150W | 1 Output | 12V | 12.5A | - | - | - | 1.5kV | 48V | Fixed | 110mm | 50mm | 199mm | 36V | 72V | SD-150 Series | |||||
Each | 1+ HK$1,116.690 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 210W | 1 Output | 5V | 42A | - | - | - | 4kV | 72V | Fixed | 96.5mm | 40mm | 216mm | 50.4V | 93.6V | RSD-300 Series | |||||
Each | 1+ HK$717.560 5+ HK$683.900 10+ HK$653.520 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 200W | 1 Output | 12V | 16.7A | - | - | - | 1.5kV | 96V | Fixed | 115mm | 50mm | 215mm | 72V | 144V | SD-200 Series | |||||
Each | 1+ HK$260.580 5+ HK$237.560 10+ HK$232.810 20+ HK$228.060 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 50W | 1 Output | 24V | 2.1A | - | - | - | 1.5kV | 48V | Fixed | 97mm | 38mm | 159mm | 36V | 72V | SD-50 Series | |||||
Each | 1+ HK$1,967.870 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 422.4W | 1 Output | 48V | 8.8A | - | - | - | 4kV | 24V | Fixed, Adjustable | 100mm | 41mm | 237mm | 16.8V | 33.6V | RSD-500 Series | |||||
Each | 1+ HK$2,286.840 10+ HK$2,092.980 25+ HK$1,953.320 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 100W | 1 Output | 12V | 8.4A | - | - | - | 2.25kV | 12V | Fixed, Adjustable | 61mm | 40.5mm | 85mm | 9V | 18V | TEP 100CMF Series |