Isolated Chassis Mount DC / DC Converters:

546 Products Found
Find a huge range of Isolated Chassis Mount DC / DC Converters at e絡盟 Hong Kong. We stock a large selection of Isolated Chassis Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: Traco Power, Mean Well, Xp Power, Cui & Sunpower
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1772230

RoHS

Each
1+
HK$1,063.200
10+
HK$989.330
25+
HK$893.770
50+
HK$849.130
100+
HK$789.290
Min: 1 / Mult: 1
Railway
Module
4:1
75W
1 Output
48V
1.6A
-
-
-
3kV
24V
Fixed
61mm
12.7mm
48.26mm
9V
36V
TEP 75WI Series
2579442

RoHS

Each
1+
HK$535.130
10+
HK$518.950
25+
HK$482.770
50+
HK$449.470
100+
HK$442.490
Min: 1 / Mult: 1
ITE
Module
4:1
20W
1 Output
24V
835mA
-
-
Regulated
2.5kV
48V
Fixed
54mm
23.3mm
96mm
18V
75V
TMDC 20 Series
2579454

RoHS

Each
1+
HK$696.450
10+
HK$667.560
25+
HK$607.460
50+
HK$577.050
100+
HK$571.380
Min: 1 / Mult: 1
ITE
Module
4:1
60W
1 Output
24V
2.5A
-
-
Regulated
2.5kV
24V
Fixed
67.8mm
38mm
112mm
9V
36V
TMDC 60 Series
2813132

RoHS

Each
1+
HK$5,737.970
10+
HK$4,910.550
25+
HK$4,260.280
Min: 1 / Mult: 1
Railway
Module
4:1
300W
1 Output
48V
6.3A
-
-
-
3kV
48V
Fixed
152.4mm
38.6mm
101.6mm
18V
75V
TEQ 300WIR Series
2816184

RoHS

Each
1+
HK$858.990
5+
HK$782.550
10+
HK$766.900
Min: 1 / Mult: 1
ITE
Enclosed
2:1
350W
1 Output
48V
7.3A
-
-
-
1.5kV
24V
Fixed
115mm
50mm
215mm
19V
36V
SD-350 Series
2813090

RoHS

Each
1+
HK$3,291.270
10+
HK$2,967.180
25+
HK$2,769.160
Min: 1 / Mult: 1
Railway
Module
4:1
100W
1 Output
24V
4.2A
-
-
-
2.25kV
24V
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
10V
36V
TEQ 100WIR Series
2813110

RoHS

Each
1+
HK$4,077.400
10+
HK$3,491.450
25+
HK$3,029.080
Min: 1 / Mult: 1
Railway
Module
4:1
200W
1 Output
24V
9A
-
-
-
2.25kV
48V
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 200WIR Series
2816188

RoHS

Each
1+
HK$857.950
5+
HK$817.720
10+
HK$781.600
Min: 1 / Mult: 1
ITE
Enclosed
2:1
350W
1 Output
48V
7.3A
-
-
-
1.5kV
48V
Fixed
115mm
50mm
215mm
36V
72V
SD-350 Series
2816078

RoHS

Each
1+
HK$788.160
5+
HK$718.430
10+
HK$717.560
Min: 1 / Mult: 1
Railway
Enclosed
2:1
150W
1 Output
12V
12.5A
-
-
-
4kV
110V
Fixed
77mm
36mm
189mm
67.2V
143V
RSD-150 Series
2816186

RoHS

Each
1+
HK$887.270
5+
HK$834.660
10+
HK$817.970
Min: 1 / Mult: 1
ITE
Enclosed
2:1
330W
1 Output
12V
27.5A
-
-
-
1.5kV
48V
Fixed
115mm
50mm
215mm
36V
72V
SD-350 Series
2816066

RoHS

Each
1+
HK$642.600
5+
HK$613.220
10+
HK$600.230
Min: 1 / Mult: 1
Railway
Enclosed
2:1
100W
1 Output
12V
8.4A
-
-
-
4kV
48V
Fixed
68mm
36mm
161mm
33.6V
62.4V
RSD-100 Series
2816148

RoHS

Each
1+
HK$324.690
5+
HK$295.920
10+
HK$291.400
20+
HK$286.880
Min: 1 / Mult: 1
ITE
Enclosed
2:1
102W
1 Output
12V
8.5A
-
-
-
1.5kV
96V
Fixed
98mm
38mm
199mm
72V
144V
SD-100 Series
2813089

RoHS

Each
1+
HK$3,291.270
10+
HK$2,967.180
25+
HK$2,769.160
Min: 1 / Mult: 1
Railway
Module
4:1
100W
1 Output
12V
8.4A
-
-
-
2.25kV
24V
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
10V
36V
TEQ 100WIR Series
2816087

RoHS

Each
1+
HK$962.800
5+
HK$897.300
10+
HK$879.360
Min: 1 / Mult: 1
Railway
Enclosed
2:1
200W
1 Output
12V
16.7A
-
-
-
4kV
110V
Fixed
86mm
40mm
191mm
67.2V
143V
RSD-200 Series
2813093

RoHS

Each
1+
HK$3,297.050
10+
HK$2,967.180
25+
HK$2,769.160
Min: 1 / Mult: 1
Railway
Module
4:1
100W
1 Output
12V
8.4A
-
-
-
2.25kV
48V
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 100WIR Series
2504814

RoHS

Each
1+
HK$3,669.870
10+
HK$2,724.700
25+
HK$2,692.140
Min: 1 / Mult: 1
Railway
Module
4:1
182W
1 Output
28V
6.5A
-
-
-
3kV
24V
Fixed, Adjustable
61mm
33.8mm
85mm
8.5V
36V
TEP 200WIRCMF Series
2504819

RoHS

Each
1+
HK$3,638.580
10+
HK$2,701.470
25+
HK$2,692.140
Min: 1 / Mult: 1
Railway
Module
4:1
210W
1 Output
28V
7.5A
-
-
-
3kV
48V
Fixed, Adjustable
61mm
33.8mm
85mm
16.5V
75V
TEP 200WIRCMF Series
2907998

RoHS

Each
1+
HK$5,348.080
Min: 1 / Mult: 1
ITE & Railway
-
2:1
500W
1 Output
24V
21A
-
-
-
-
110V
Fixed, Adjustable
141mm
46mm
209mm
77V
137.5V
Melcher RCM500 Series
2813135

RoHS

Each
1+
HK$6,195.360
10+
HK$5,348.270
25+
HK$5,241.310
Min: 1 / Mult: 1
Railway
Module
4:1
300W
1 Output
28V
10.8A
-
-
-
3kV
110V
Fixed, Adjustable
152.4mm
38.6mm
101.6mm
43V
160V
TEQ 300WIR Series
3248156

RoHS

Each
1+
HK$386.860
5+
HK$375.250
10+
HK$363.650
50+
HK$348.170
100+
HK$324.960
Min: 1 / Mult: 1
ITE
Module
4:1
6W
1 Output
48V
125mA
-
-
Regulated
3kV
48V
Fixed
34mm
26.5mm
53mm
18V
75V
DTE06 Series
3533161

RoHS

Each
1+
HK$821.180
10+
HK$788.740
25+
HK$715.140
50+
HK$679.390
100+
HK$672.730
Min: 1 / Mult: 1
ITE
Module
2:1
60W
1 Output
48V
1.25A
-
-
Regulated
3kV
110V
Fixed
67.8mm
38mm
112mm
80V
160V
TMDC 60H Series
3260102

RoHS

Each
1+
HK$433.200
10+
HK$424.650
25+
HK$390.950
50+
HK$363.990
100+
HK$358.310
Min: 1 / Mult: 1
ITE
Module
4:1
10W
1 Output
5.1V
2A
-
-
Regulated
3kV
24V
Fixed
34mm
22mm
79mm
9V
36V
TMDC 10 Series
3260103

RoHS

Each
1+
HK$433.200
10+
HK$422.190
25+
HK$390.950
50+
HK$363.990
100+
HK$358.310
Min: 1 / Mult: 1
ITE
Module
4:1
10W
1 Output
12V
833mA
-
-
Regulated
3kV
24V
Fixed
34mm
22mm
79mm
9V
36V
TMDC 10 Series
1772227

RoHS

Each
1+
HK$1,064.490
10+
HK$793.390
25+
HK$791.220
50+
HK$775.400
100+
HK$762.600
Min: 1 / Mult: 1
Railway
Module
4:1
75W
1 Output
15V
5A
-
-
-
3kV
24V
Fixed
61mm
12.7mm
48.26mm
9V
36V
TEP 75WI Series
2813116

RoHS

Each
1+
HK$4,159.650
10+
HK$3,241.000
25+
HK$3,202.330
Min: 1 / Mult: 1
Railway
Module
4:1
200W
1 Output
48V
5A
-
-
-
2.25kV
110V
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 200WIR Series
251-275 of 546 items
of 22 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER