Isolated Chassis Mount DC / DC Converters:
546 Products FoundFind a huge range of Isolated Chassis Mount DC / DC Converters at e絡盟 Hong Kong. We stock a large selection of Isolated Chassis Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: Traco Power, Mean Well, Xp Power, Cui & Sunpower
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$617.160 5+ HK$603.680 10+ HK$573.020 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 100W | 1 Output | 5V | 20A | - | - | - | 4kV | 24V | Fixed | 68mm | 36mm | 161mm | 16.8V | 31.2V | RSD-100 Series | |||||
Each | 1+ HK$1,112.170 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 300W | 1 Output | 12V | 25A | - | - | - | 4kV | 36V | Fixed | 96.5mm | 40mm | 216mm | 25.2V | 46.8V | RSD-300 Series | |||||
Each | 1+ HK$968.700 5+ HK$912.340 10+ HK$894.100 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 200W | 1 Output | 12V | 16.7A | - | - | - | 4kV | 48V | Fixed | 86mm | 40mm | 191mm | 33.6V | 62.4V | RSD-200 Series | |||||
Each | 1+ HK$3,468.000 10+ HK$2,574.990 25+ HK$2,559.650 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 100W | 1 Output | 12V | 8.4A | - | - | - | 2.25kV | 110V | Fixed, Adjustable | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 100WIR Series | |||||
Each | 1+ HK$209.360 5+ HK$199.510 10+ HK$190.480 20+ HK$186.680 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 26W | 1 Output | 24V | 1.1A | - | - | - | 1.5kV | 24V | Fixed | 97mm | 36mm | 99mm | 18V | 36V | SD-25 Series | |||||
Each | 1+ HK$1,274.580 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 504W | 1 Output | 24V | 21A | - | - | - | 2kV | 96V | Fixed | 115mm | 50mm | 215mm | 72V | 144V | SD-500 Series | |||||
Each | 1+ HK$718.430 5+ HK$654.320 10+ HK$641.240 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 202W | 1 Output | 48V | 4.2A | - | - | - | 1.5kV | 48V | Fixed | 115mm | 50mm | 215mm | 36V | 72V | SD-200 Series | |||||
Each | 1+ HK$789.120 5+ HK$718.430 10+ HK$704.070 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 150W | 1 Output | 12V | 12.5A | - | - | - | 4kV | 24V | Fixed | 77mm | 36mm | 189mm | 16.8V | 31.2V | RSD-150 Series | |||||
Each | 1+ HK$926.400 5+ HK$843.380 10+ HK$826.520 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 202W | 1 Output | 24V | 8.4A | - | - | - | 4kV | 24V | Fixed | 86mm | 40mm | 191mm | 16.8V | 31.2V | RSD-200 Series | |||||
Each | 1+ HK$4,033.910 10+ HK$3,454.620 25+ HK$3,272.800 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 160W | 1 Output | 24V | 7.5A | - | - | - | 2.25kV | 110V | Fixed, Adjustable | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 160WIR Series | |||||
Each | 1+ HK$324.300 5+ HK$308.700 10+ HK$295.560 20+ HK$289.650 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 100W | 1 Output | 5V | 20A | - | - | - | 1.5kV | 48V | Fixed | 98mm | 38mm | 199mm | 36V | 72V | SD-100 Series | |||||
Each | 1+ HK$602.530 10+ HK$587.510 25+ HK$543.350 50+ HK$505.860 100+ HK$498.050 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 20W | 2 Output | 15V | 670mA | -15V | 670mA | Regulated | 3kV | 110V | Fixed | 54mm | 23.3mm | 96mm | 80V | 160V | TMDC 20H Series | |||||
Each | 1+ HK$320.110 5+ HK$310.510 10+ HK$300.910 50+ HK$288.100 100+ HK$268.900 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 15W | 1 Output | 3.3V | 3A | - | - | Regulated | 3kV | 48V | Fixed | 31.4mm | 19.4mm | 76.2mm | 18V | 75V | DTJ15 Series | |||||
Each | 1+ HK$454.570 10+ HK$436.120 25+ HK$409.360 50+ HK$381.080 100+ HK$375.250 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 10W | 2 Output | 24V | 208mA | -24V | 208mA | Regulated | 3kV | 48V | Fixed | 34mm | 22mm | 79mm | 18V | 75V | TMDC 10 Series | |||||
Each | 1+ HK$582.800 10+ HK$559.840 25+ HK$525.100 50+ HK$488.930 100+ HK$481.370 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 20W | 1 Output | 5.1V | 4A | - | - | Regulated | 3kV | 110V | Fixed | 54mm | 23.3mm | 96mm | 80V | 160V | TMDC 20H Series | |||||
Each | 1+ HK$2,219.370 10+ HK$2,030.100 25+ HK$1,894.630 50+ HK$1,673.100 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 100W | 1 Output | 24V | 4.2A | - | - | - | 2.25kV | 48V | Fixed, Adjustable | 61mm | 40.5mm | 85mm | 36V | 75V | TEP 100CMF | |||||
Each | 1+ HK$1,895.370 10+ HK$1,734.840 25+ HK$1,619.100 50+ HK$1,429.780 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 75W | 1 Output | 24V | 3.2A | - | - | - | 3kV | 48V | Fixed, Adjustable | 61mm | 40.5mm | 85mm | 18V | 75V | TEP 75WICMF | |||||
Each | 1+ HK$2,085.880 10+ HK$1,907.950 25+ HK$1,780.620 50+ HK$1,572.430 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 150W | 1 Output | 12V | 12.5A | - | - | - | 2.25kV | 110V | Fixed, Adjustable | 65mm | 35.7mm | 98mm | 43V | 160V | TEP 150WI Series | |||||
Each | 1+ HK$614.570 5+ HK$583.820 10+ HK$554.250 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 60W | 1 Output | 12V | 5A | - | - | - | - | 12V | Fixed, Adjustable | 38mm | 95mm | 159mm | 9.5V | 18V | SDS-060A Series | |||||
Each | 1+ HK$605.000 10+ HK$584.900 25+ HK$545.570 50+ HK$507.920 100+ HK$500.110 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 40W | 1 Output | 24V | 1.67A | - | - | Regulated | 2.5kV | 48V | Fixed | 63.8mm | 25.6mm | 112mm | 18V | 75V | TMDC 40 Series | |||||
Each | 1+ HK$724.190 10+ HK$696.980 25+ HK$630.230 50+ HK$598.750 100+ HK$592.830 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 60W | 1 Output | 12V | 5A | - | - | Regulated | 2.5kV | 48V | Fixed | 67.8mm | 38mm | 112mm | 18V | 75V | TMDC 60 Series | |||||
Each | 1+ HK$1,136.260 10+ HK$1,105.460 25+ HK$1,010.000 50+ HK$959.530 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 20W | 1 Output | 5V | 4A | - | - | - | 2.25kV | 24V | Fixed | 103mm | 26.1mm | 57.2mm | 9V | 36V | TEQ 20WIR Series | |||||
Each | 1+ HK$429.390 5+ HK$408.860 10+ HK$390.800 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 150W | 1 Output | 12V | 12.5A | - | - | - | 1.5kV | 96V | Fixed | 110mm | 50mm | 199mm | 72V | 144V | SD-150 Series | |||||
Each | 1+ HK$2,402.250 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 1.08kW | 1 Output | 48V | 21A | - | - | - | 2kV | 96V | Fixed | 127mm | 41mm | 295mm | 72V | 144V | SD-1000 Series | |||||
Each | 1+ HK$508.820 10+ HK$489.230 25+ HK$458.930 50+ HK$427.280 100+ HK$420.700 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 10W | 1 Output | 48V | 208mA | - | - | Regulated | 3kV | 110V | Fixed | 34mm | 22mm | 79mm | 80V | 160V | TMDC 10H Series |