Isolated Chassis Mount DC / DC Converters:

546 Products Found
Find a huge range of Isolated Chassis Mount DC / DC Converters at e絡盟 Hong Kong. We stock a large selection of Isolated Chassis Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: Traco Power, Mean Well, Xp Power, Cui & Sunpower
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2816128

RoHS

Each
1+
HK$350.600
5+
HK$333.320
10+
HK$319.330
20+
HK$312.950
Min: 1 / Mult: 1
Railway
Enclosed
4:1
40W
1 Output
3.3V
12A
-
-
-
4kV
110V
Fixed
60mm
25mm
128mm
40V
160V
RSD-60 Series
2816168

RoHS

Each
1+
HK$717.560
5+
HK$683.900
10+
HK$653.520
Min: 1 / Mult: 1
ITE
Enclosed
2:1
200W
1 Output
5V
40A
-
-
-
1.5kV
48V
Fixed
115mm
50mm
215mm
36V
72V
SD-200 Series
2813136

RoHS

Each
1+
HK$6,136.150
10+
HK$5,348.920
25+
HK$4,611.730
Min: 1 / Mult: 1
Railway
Module
4:1
300W
1 Output
48V
6.3A
-
-
-
3kV
110V
Fixed, Adjustable
152.4mm
38.6mm
101.6mm
43V
160V
TEQ 300WIR Series
2643358

RoHS

Each
1+
HK$631.990
5+
HK$614.370
10+
HK$595.380
50+
HK$564.550
100+
HK$532.090
Min: 1 / Mult: 1
ITE
Module
4:1
40W
1 Output
5.1V
8A
-
-
Regulated
3kV
48V
Fixed
54mm
23.3mm
96mm
18V
75V
DTE40 Series
2813104

RoHS

Each
1+
HK$3,796.000
10+
HK$3,244.520
25+
HK$3,073.790
Min: 1 / Mult: 1
Railway
Module
4:1
160W
1 Output
48V
3.2A
-
-
-
2.25kV
48V
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 160WIR Series
2813111

RoHS

Each
1+
HK$4,044.770
10+
HK$3,491.450
25+
HK$3,307.650
Min: 1 / Mult: 1
Railway
Module
4:1
200W
1 Output
28V
7.5A
-
-
-
2.25kV
48V
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 200WIR Series
2813142

RoHS

Each
1+
HK$1,386.880
10+
HK$1,342.080
25+
HK$1,252.570
50+
HK$1,178.260
Min: 1 / Mult: 1
Railway
Module
4:1
40W
1 Output
12V
3.33A
-
-
-
3kV
48V
Fixed
103mm
26.1mm
57.2mm
18V
75V
TEQ 40WIR Series
2816105

RoHS

Each
1+
HK$1,104.050
Min: 1 / Mult: 1
Railway
Enclosed
2:1
210W
1 Output
5V
42A
-
-
-
4kV
36V
Fixed
96.5mm
40mm
216mm
25.2V
46.8V
RSD-300 Series
2813120

RoHS

Each
1+
HK$1,080.200
10+
HK$1,047.990
25+
HK$960.180
50+
HK$912.180
100+
HK$849.960
Min: 1 / Mult: 1
Railway
Module
4:1
20W
1 Output
24V
833mA
-
-
-
2.25kV
24V
Fixed
103mm
26.1mm
57.2mm
9V
36V
TEQ 20WIR Series
2816194

RoHS

Each
1+
HK$1,319.230
Min: 1 / Mult: 1
ITE
Enclosed
2:1
480W
1 Output
12V
40A
-
-
-
2kV
96V
Fixed
115mm
50mm
215mm
72V
144V
SD-500 Series
2643375

RoHS

Each
1+
HK$743.480
5+
HK$722.870
10+
HK$700.510
50+
HK$670.670
100+
HK$625.960
Min: 1 / Mult: 1
ITE
Module
4:1
60W
1 Output
5.1V
12A
-
-
-
2.5kV
48V
Fixed
67.8mm
38mm
112mm
18V
75V
DTE60 Series
2813105

RoHS

Each
1+
HK$4,040.960
10+
HK$3,454.620
25+
HK$3,272.800
Min: 1 / Mult: 1
Railway
Module
4:1
160W
1 Output
12V
15A
-
-
-
2.25kV
110V
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 160WIR Series
2816172

RoHS

Each
1+
HK$713.190
5+
HK$679.730
10+
HK$649.540
Min: 1 / Mult: 1
ITE
Enclosed
2:1
200W
1 Output
5V
40A
-
-
-
1.5kV
96V
Fixed
115mm
50mm
215mm
72V
144V
SD-200 Series
2813101

RoHS

Each
1+
HK$3,796.000
10+
HK$3,244.520
25+
HK$3,073.790
Min: 1 / Mult: 1
Railway
Module
4:1
160W
1 Output
12V
13A
-
-
-
2.25kV
48V
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 160WIR Series
2813095

RoHS

Each
1+
HK$3,264.960
10+
HK$2,964.160
25+
HK$2,769.160
Min: 1 / Mult: 1
Railway
Module
4:1
100W
1 Output
28V
3.6A
-
-
-
2.25kV
48V
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 100WIR Series
2813121

RoHS

Each
1+
HK$1,153.440
10+
HK$1,121.750
25+
HK$1,025.200
50+
HK$973.990
Min: 1 / Mult: 1
Railway
Module
4:1
20W
1 Output
5V
4A
-
-
-
2.25kV
48V
Fixed
103mm
26.1mm
57.2mm
18V
75V
TEQ 20WIR Series
2816133

RoHS

Each
1+
HK$360.950
5+
HK$337.440
10+
HK$334.810
20+
HK$328.120
Min: 1 / Mult: 1
Railway
Enclosed
4:1
60W
1 Output
5V
12A
-
-
-
4kV
48V
Fixed
60mm
25mm
128mm
18V
72V
RSD-60 Series
2816150

RoHS

Each
1+
HK$322.320
5+
HK$306.820
10+
HK$293.760
20+
HK$287.890
Min: 1 / Mult: 1
ITE
Enclosed
2:1
100W
1 Output
5V
20A
-
-
-
1.5kV
96V
Fixed
98mm
38mm
199mm
72V
144V
SD-100 Series
2813148

RoHS

Each
1+
HK$1,486.100
10+
HK$1,435.020
25+
HK$1,342.170
50+
HK$1,262.510
Min: 1 / Mult: 1
Railway
Module
4:1
40W
1 Output
24V
1.67A
-
-
-
3kV
110V
Fixed
103mm
26.1mm
57.2mm
43V
160V
TEQ 40WIR Series
2813096

RoHS

Each
1+
HK$3,291.270
10+
HK$2,967.180
25+
HK$2,769.160
Min: 1 / Mult: 1
Railway
Module
4:1
100W
1 Output
48V
2.1A
-
-
-
2.25kV
48V
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 100WIR Series
2813122

RoHS

Each
1+
HK$1,065.860
10+
HK$1,009.450
25+
HK$975.390
50+
HK$926.650
Min: 1 / Mult: 1
Railway
Module
4:1
20W
1 Output
12V
1.67A
-
-
-
2.25kV
48V
Fixed
103mm
26.1mm
57.2mm
18V
75V
TEQ 20WIR Series
2813141

RoHS

Each
1+
HK$1,466.620
10+
HK$1,416.170
25+
HK$1,324.580
50+
HK$1,245.990
Min: 1 / Mult: 1
Railway
Module
4:1
40W
1 Output
5V
8A
-
-
-
3kV
48V
Fixed
103mm
26.1mm
57.2mm
18V
75V
TEQ 40WIR Series
2816071

RoHS

Each
1+
HK$609.850
5+
HK$581.040
10+
HK$555.530
Min: 1 / Mult: 1
Railway
Enclosed
2:1
100W
1 Output
5V
20A
-
-
-
4kV
110V
Fixed
68mm
36mm
161mm
67.2V
143V
RSD-100 Series
2813145

RoHS

Each
1+
HK$1,553.010
10+
HK$1,258.270
25+
HK$1,233.110
50+
HK$1,212.900
Min: 1 / Mult: 1
Railway
Module
4:1
40W
1 Output
5V
8A
-
-
-
3kV
110V
Fixed
103mm
26.1mm
57.2mm
43V
160V
TEQ 40WIR Series
2813124

RoHS

Each
1+
HK$1,056.720
10+
HK$955.920
25+
HK$935.400
50+
HK$920.140
Min: 1 / Mult: 1
Railway
Module
4:1
20W
1 Output
24V
833mA
-
-
-
2.25kV
48V
Fixed
103mm
26.1mm
57.2mm
18V
75V
TEQ 20WIR Series
326-350 of 546 items
of 22 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER