Isolated Chassis Mount DC / DC Converters:
546 Products FoundFind a huge range of Isolated Chassis Mount DC / DC Converters at e絡盟 Hong Kong. We stock a large selection of Isolated Chassis Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: Traco Power, Mean Well, Xp Power, Cui & Sunpower
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$3,493.500 10+ HK$2,986.170 25+ HK$2,829.080 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 100W | 1 Output | 48V | 2.1A | - | - | - | 2.25kV | 110V | Fixed, Adjustable | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 100WIR Series | |||||
Each | 1+ HK$4,077.400 10+ HK$3,491.450 25+ HK$3,029.080 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 200W | 1 Output | 12V | 18A | - | - | - | 2.25kV | 48V | Fixed, Adjustable | 103.2mm | 88.9mm | 87.6mm | 19V | 75V | TEQ 200WIR Series | |||||
Each | 1+ HK$3,493.500 10+ HK$2,986.170 25+ HK$2,829.080 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 100W | 1 Output | 28V | 3.6A | - | - | - | 2.25kV | 110V | Fixed, Adjustable | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 100WIR Series | |||||
Each | 1+ HK$717.560 5+ HK$683.900 10+ HK$653.520 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 170W | 1 Output | 5V | 34A | - | - | - | 1.5kV | 24V | Fixed | 115mm | 50mm | 215mm | 19V | 36V | SD-200 Series | |||||
Each | 1+ HK$1,372.330 10+ HK$1,328.030 25+ HK$1,239.420 50+ HK$1,165.930 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 40W | 1 Output | 15V | 2.67A | - | - | - | 3kV | 24V | Fixed | 103mm | 26.1mm | 57.2mm | 9.5V | 36V | TEQ 40WIR Series | |||||
Each | 1+ HK$1,080.200 10+ HK$1,063.100 25+ HK$960.180 50+ HK$912.180 100+ HK$849.960 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | - | 2.25kV | 24V | Fixed | 103mm | 26.1mm | 57.2mm | 9V | 36V | TEQ 20WIR Series | |||||
Each | 1+ HK$4,044.770 10+ HK$3,491.450 25+ HK$3,307.650 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 200W | 1 Output | 48V | 4.5A | - | - | - | 2.25kV | 48V | Fixed, Adjustable | 103.2mm | 88.9mm | 87.6mm | 19V | 75V | TEQ 200WIR Series | |||||
Each | 1+ HK$5,737.970 10+ HK$4,910.550 25+ HK$4,260.280 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 300W | 1 Output | 28V | 10.8A | - | - | - | 3kV | 48V | Fixed, Adjustable | 152.4mm | 38.6mm | 101.6mm | 18V | 75V | TEQ 300WIR Series | |||||
Each | 1+ HK$1,125.490 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 300W | 1 Output | 24V | 12.5A | - | - | - | 4kV | 36V | Fixed | 96.5mm | 40mm | 216mm | 25.2V | 46.8V | RSD-300 Series | |||||
Each | 1+ HK$4,040.960 10+ HK$3,454.620 25+ HK$3,272.800 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 160W | 1 Output | 28V | 6.5A | - | - | - | 2.25kV | 110V | Fixed, Adjustable | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 160WIR Series | |||||
Each | 1+ HK$1,097.290 10+ HK$1,073.110 25+ HK$975.390 50+ HK$926.650 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | - | 2.25kV | 48V | Fixed | 103mm | 26.1mm | 57.2mm | 18V | 75V | TEQ 20WIR Series | |||||
Each | 1+ HK$788.160 5+ HK$750.400 10+ HK$717.560 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 150W | 1 Output | 5V | 30A | - | - | - | 4kV | 48V | Fixed | 77mm | 36mm | 189mm | 33.6V | 62.4V | RSD-150 Series | |||||
Each | 1+ HK$1,165.850 10+ HK$1,133.570 25+ HK$1,036.300 50+ HK$984.510 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | - | 2.25kV | 110V | Fixed | 103mm | 26.1mm | 57.2mm | 43V | 160V | TEQ 20WIR Series | |||||
Each | 1+ HK$1,452.070 10+ HK$1,405.210 25+ HK$1,311.510 50+ HK$1,233.660 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 40W | 1 Output | 5V | 8A | - | - | - | 3kV | 24V | Fixed | 103mm | 26.1mm | 57.2mm | 9.5V | 36V | TEQ 40WIR Series | |||||
Each | 1+ HK$744.320 5+ HK$721.990 10+ HK$699.670 50+ HK$669.890 100+ HK$625.230 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | - | 2.5kV | 48V | Fixed | 67.8mm | 38mm | 112mm | 18V | 75V | DTE60 Series | |||||
Each | 1+ HK$3,796.000 10+ HK$3,244.520 25+ HK$3,073.790 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 160W | 1 Output | 28V | 5.5A | - | - | - | 2.25kV | 48V | Fixed, Adjustable | 103.2mm | 88.9mm | 87.6mm | 19V | 75V | TEQ 160WIR Series | |||||
Each | 1+ HK$3,493.500 10+ HK$2,986.170 25+ HK$2,829.080 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 100W | 1 Output | 24V | 4.2A | - | - | - | 2.25kV | 110V | Fixed, Adjustable | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 100WIR Series | |||||
Each | 1+ HK$1,112.170 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 302W | 1 Output | 48V | 6.3A | - | - | - | 4kV | 48V | Fixed | 96.5mm | 40mm | 216mm | 33.6V | 62.4V | RSD-300 Series | |||||
Each | 1+ HK$350.600 5+ HK$333.320 10+ HK$319.330 20+ HK$312.950 | Min: 1 / Mult: 1 | Railway | Enclosed | 4:1 | 40W | 1 Output | 3.3V | 12A | - | - | - | 4kV | 48V | Fixed | 60mm | 25mm | 128mm | 18V | 72V | RSD-60 Series | |||||
Each | 1+ HK$358.970 5+ HK$345.330 10+ HK$332.910 20+ HK$326.260 | Min: 1 / Mult: 1 | Railway | Enclosed | 4:1 | 40W | 1 Output | 3.3V | 12A | - | - | - | 4kV | 24V | Fixed | 60mm | 25mm | 128mm | 9V | 36V | RSD-60 Series | |||||
Each | 1+ HK$1,104.050 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 302W | 1 Output | 48V | 6.3A | - | - | - | 4kV | 72V | Fixed | 96.5mm | 40mm | 216mm | 50.4V | 93.6V | RSD-300 Series | |||||
Each | 1+ HK$4,362.920 10+ HK$3,735.670 25+ HK$3,241.000 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 200W | 1 Output | 24V | 10A | - | - | - | 2.25kV | 110V | Fixed, Adjustable | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 200WIR Series | |||||
Each | 1+ HK$1,116.690 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 274W | 1 Output | 48V | 5.7A | - | - | - | 4kV | 24V | Fixed | 96.5mm | 40mm | 216mm | 16.8V | 31.2V | RSD-300 Series | |||||
Each | 1+ HK$6,248.640 10+ HK$4,639.990 25+ HK$4,584.520 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 300W | 1 Output | 12V | 25A | - | - | - | 3kV | 110V | Fixed, Adjustable | 152.4mm | 38.6mm | 101.6mm | 43V | 160V | TEQ 300WIR Series | |||||
Each | 1+ HK$1,486.100 10+ HK$1,438.090 25+ HK$1,342.170 50+ HK$1,262.510 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 40W | 1 Output | 15V | 2.67A | - | - | - | 3kV | 110V | Fixed | 103mm | 26.1mm | 57.2mm | 43V | 160V | TEQ 40WIR Series |