Isolated Chassis Mount DC / DC Converters:

546 Products Found
Find a huge range of Isolated Chassis Mount DC / DC Converters at e絡盟 Hong Kong. We stock a large selection of Isolated Chassis Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: Traco Power, Mean Well, Xp Power, Cui & Sunpower
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3248202

RoHS

Each
1+
HK$394.730
5+
HK$388.610
10+
HK$382.480
50+
HK$366.290
100+
HK$348.210
Min: 1 / Mult: 1
ITE
Module
4:1
20W
1 Output
15V
1.33A
-
-
Regulated
3kV
24V
Fixed
31.4mm
19.4mm
76.2mm
9V
36V
DTJ20 Series
3369518

RoHS

Each
1+
HK$419.220
10+
HK$402.850
25+
HK$377.960
50+
HK$351.820
100+
HK$346.400
Min: 1 / Mult: 1
ITE
Module
2:1
6W
1 Output
48V
125mA
-
-
Regulated
3kV
110V
Fixed
34mm
26.5mm
53mm
80V
160V
TMDC 06H Series
3260089

RoHS

Each
1+
HK$372.370
10+
HK$357.830
25+
HK$335.790
50+
HK$312.610
100+
HK$307.760
Min: 1 / Mult: 1
ITE
Module
4:1
6W
2 Output
12V
250mA
-12V
250mA
Regulated
3kV
24V
Fixed
34mm
26.5mm
53mm
9V
36V
TMDC 06 Series
3248151

RoHS

Each
1+
HK$411.080
5+
HK$398.750
10+
HK$386.420
50+
HK$369.970
100+
HK$345.310
Min: 1 / Mult: 1
ITE
Module
4:1
6W
2 Output
12V
250mA
-12V
250mA
Regulated
3kV
48V
Fixed
34mm
26.5mm
53mm
18V
75V
DTE06 Series
3248200

RoHS

Each
1+
HK$414.530
5+
HK$402.100
10+
HK$389.660
50+
HK$373.080
100+
HK$348.210
Min: 1 / Mult: 1
ITE
Module
4:1
20W
1 Output
12V
1.67A
-
-
Regulated
3kV
24V
Fixed
31.4mm
19.4mm
76.2mm
9V
36V
DTJ20 Series
3534516

RoHS

Each
1+
HK$1,914.320
Min: 1 / Mult: 1
Railway
Enclosed
2:1
420W
1 Output
12V
35A
-
-
-
4kV
48V
Fixed, Adjustable
100mm
41mm
237mm
33.6V
67.2V
RSD-500 Series
3260109

RoHS

Each
1+
HK$454.570
10+
HK$436.650
25+
HK$409.360
50+
HK$381.080
100+
HK$375.250
Min: 1 / Mult: 1
ITE
Module
4:1
10W
2 Output
24V
208mA
-24V
208mA
Regulated
3kV
24V
Fixed
34mm
22mm
79mm
9V
36V
TMDC 10 Series
3369528

RoHS

Each
1+
HK$529.370
10+
HK$399.470
25+
HK$397.340
50+
HK$395.210
100+
HK$393.070
Min: 1 / Mult: 1
ITE
Module
2:1
10W
2 Output
12V
416mA
-12V
416mA
Regulated
3kV
110V
Fixed
34mm
22mm
79mm
80V
160V
TMDC 10H Series
3533158

RoHS

Each
1+
HK$821.180
10+
HK$783.480
25+
HK$715.140
50+
HK$679.390
100+
HK$672.730
Min: 1 / Mult: 1
ITE
Module
2:1
60W
1 Output
12V
5A
-
-
Regulated
3kV
110V
Fixed
67.8mm
38mm
112mm
80V
160V
TMDC 60H Series
3369530

RoHS

Each
1+
HK$529.370
10+
HK$508.500
25+
HK$477.090
50+
HK$444.210
100+
HK$437.310
Min: 1 / Mult: 1
ITE
Module
2:1
10W
2 Output
24V
208mA
-24V
208mA
Regulated
3kV
110V
Fixed
34mm
22mm
79mm
80V
160V
TMDC 10H Series
3260117

RoHS

Each
1+
HK$454.570
10+
HK$439.730
25+
HK$409.360
50+
HK$381.080
100+
HK$375.250
Min: 1 / Mult: 1
ITE
Module
4:1
10W
2 Output
15V
333mA
-15V
333mA
Regulated
3kV
48V
Fixed
34mm
22mm
79mm
18V
75V
TMDC 10 Series
3260110

RoHS

Each
1+
HK$433.200
10+
HK$416.740
25+
HK$390.950
50+
HK$363.990
100+
HK$358.310
Min: 1 / Mult: 1
ITE
Module
4:1
10W
1 Output
5.1V
2A
-
-
Regulated
3kV
48V
Fixed
34mm
22mm
79mm
18V
75V
TMDC 10 Series
3533151

RoHS

Each
1+
HK$706.270
10+
HK$670.750
25+
HK$613.790
50+
HK$583.210
100+
HK$577.460
Min: 1 / Mult: 1
ITE
Module
2:1
40W
1 Output
24V
1.67A
-
-
Regulated
3kV
110V
Fixed
63.8mm
25.6mm
112mm
80V
160V
TMDC 40H Series
3369524

RoHS

Each
1+
HK$508.820
10+
HK$498.120
25+
HK$458.930
50+
HK$427.280
100+
HK$420.700
Min: 1 / Mult: 1
ITE
Module
2:1
10W
1 Output
12V
833mA
-
-
Regulated
3kV
110V
Fixed
34mm
22mm
79mm
80V
160V
TMDC 10H Series
3369533

RoHS

Each
1+
HK$582.800
10+
HK$560.490
25+
HK$525.100
50+
HK$488.930
100+
HK$481.370
Min: 1 / Mult: 1
ITE
Module
2:1
20W
1 Output
15V
1.34A
-
-
Regulated
3kV
110V
Fixed
54mm
23.3mm
96mm
80V
160V
TMDC 20H Series
3260098

RoHS

Each
1+
HK$372.370
10+
HK$358.010
25+
HK$335.790
50+
HK$312.610
100+
HK$307.760
Min: 1 / Mult: 1
ITE
Module
4:1
6W
2 Output
12V
250mA
-12V
250mA
Regulated
3kV
48V
Fixed
34mm
26.5mm
53mm
18V
75V
TMDC 06 Series
3369522

RoHS

Each
1+
HK$508.820
10+
HK$493.880
25+
HK$458.930
50+
HK$427.280
100+
HK$420.700
Min: 1 / Mult: 1
ITE
Module
2:1
10W
1 Output
5.1V
2A
-
-
Regulated
3kV
110V
Fixed
34mm
22mm
79mm
80V
160V
TMDC 10H Series
3248163

RoHS

Each
1+
HK$469.450
5+
HK$455.890
10+
HK$441.750
50+
HK$423.010
100+
HK$394.810
Min: 1 / Mult: 1
ITE
Module
4:1
10W
1 Output
15V
666mA
-
-
Regulated
3kV
24V
Fixed
34mm
22mm
79mm
9V
36V
DTE10 Series
3260106

RoHS

Each
1+
HK$433.200
10+
HK$416.740
25+
HK$390.950
50+
HK$363.990
100+
HK$358.310
Min: 1 / Mult: 1
ITE
Module
4:1
10W
1 Output
48V
208mA
-
-
Regulated
3kV
24V
Fixed
34mm
22mm
79mm
9V
36V
TMDC 10 Series
3369539

RoHS

Each
1+
HK$602.530
10+
HK$583.430
25+
HK$543.350
50+
HK$505.860
100+
HK$498.050
Min: 1 / Mult: 1
ITE
Module
2:1
20W
2 Output
24V
420mA
-24V
420mA
Regulated
3kV
110V
Fixed
54mm
23.3mm
96mm
80V
160V
TMDC 20H Series
3248144

RoHS

Each
1+
HK$386.860
5+
HK$375.660
10+
HK$364.070
50+
HK$348.530
100+
HK$325.350
Min: 1 / Mult: 1
ITE
Module
4:1
6W
1 Output
12V
500mA
-
-
Regulated
3kV
24V
Fixed
34mm
26.5mm
53mm
9V
36V
DTE06 Series
3248172

RoHS

Each
1+
HK$469.450
5+
HK$455.360
10+
HK$441.280
50+
HK$422.510
100+
HK$394.340
Min: 1 / Mult: 1
ITE
Module
4:1
10W
1 Output
48V
208mA
-
-
Regulated
3kV
48V
Fixed
34mm
22mm
79mm
18V
75V
DTE10 Series
3533156

RoHS

Each
1+
HK$725.830
10+
HK$693.550
25+
HK$631.380
50+
HK$599.820
100+
HK$593.900
Min: 1 / Mult: 1
ITE
Module
2:1
40W
2 Output
24V
830mA
-24V
830mA
Regulated
3kV
110V
Fixed
63.8mm
25.6mm
112mm
80V
160V
TMDC 40H Series
3248171

RoHS

Each
1+
HK$469.450
5+
HK$455.360
10+
HK$441.280
50+
HK$422.510
100+
HK$394.340
Min: 1 / Mult: 1
ITE
Module
4:1
10W
1 Output
24V
418mA
-
-
Regulated
3kV
48V
Fixed
34mm
22mm
79mm
18V
75V
DTE10 Series
3248205

RoHS

Each
1+
HK$403.440
5+
HK$399.180
10+
HK$394.910
50+
HK$374.340
100+
HK$352.900
Min: 1 / Mult: 1
ITE
Module
4:1
20W
2 Output
5V
2A
-5V
2A
Regulated
3kV
48V
Fixed
31.4mm
19.4mm
76.2mm
18V
75V
DTJ20 Series
401-425 of 546 items
of 22 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER