Isolated Chassis Mount DC / DC Converters:
546 Products FoundFind a huge range of Isolated Chassis Mount DC / DC Converters at e絡盟 Hong Kong. We stock a large selection of Isolated Chassis Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: Traco Power, Mean Well, Xp Power, Cui & Sunpower
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$719.310 5+ HK$685.560 10+ HK$655.110 50+ HK$636.190 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 202W | 1 Output | 24V | 8.4A | - | - | - | 1.5kV | 24V | Fixed | 115mm | 50mm | 215mm | 19V | 36V | SD-200 Series | |||||
Each | 1+ HK$633.440 5+ HK$614.370 10+ HK$595.380 50+ HK$570.060 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 40W | 1 Output | 48V | 835mA | - | - | Regulated | 3kV | 24V | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | DTE40 Series | |||||
Each | 1+ HK$633.440 5+ HK$614.370 10+ HK$595.380 50+ HK$570.060 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 40W | 1 Output | 12V | 3.33A | - | - | Regulated | 3kV | 48V | Fixed | 54mm | 23.3mm | 96mm | 18V | 75V | DTE40 Series | |||||
Each | 1+ HK$324.690 5+ HK$295.920 10+ HK$291.400 50+ HK$286.880 100+ HK$284.060 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 100W | 1 Output | 24V | 4.2A | - | - | - | 1.5kV | 24V | Fixed | 98mm | 38mm | 199mm | 19V | 36V | SD-100 Series | |||||
Each | 1+ HK$1,970.270 5+ HK$1,877.270 10+ HK$1,794.140 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 420W | 1 Output | 12V | 35A | - | - | - | 4kV | 24V | Fixed, Adjustable | 100mm | 41mm | 237mm | 16.8V | 33.6V | RSD-500 Series | |||||
Each | 1+ HK$415.030 5+ HK$403.080 10+ HK$390.610 50+ HK$373.520 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 3kV | 48V | Fixed | 31.4mm | 19.4mm | 76.2mm | 18V | 75V | DTJ20 Series | |||||
Each | 1+ HK$3,291.260 | Min: 1 / Mult: 1 | Railway | - | 10:1 | 300W | 1 Output | 12V | 25A | - | - | Regulated | 4.25kV | 110V | Fixed, Adjustable | 116mm | 39.7mm | 161.7mm | 16.8V | 160V | IRV Series | |||||
Each | 1+ HK$1,168.570 5+ HK$1,119.040 10+ HK$1,048.030 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 144W | 1 Output | 12V | 12A | - | - | - | 400V | - | Fixed | 87mm | 50mm | 166mm | 17V | 32V | - | |||||
Each | 1+ HK$683.000 5+ HK$653.350 10+ HK$630.970 50+ HK$590.760 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 72W | 1 Output | 12V | 6A | - | - | - | 400V | - | Fixed | 87mm | 50mm | 126mm | 17V | 32V | PowerVerter Series | |||||
Each | 1+ HK$1,921.840 5+ HK$1,825.630 10+ HK$1,729.410 | Min: 1 / Mult: 1 | ITE & Railway | Module | 4:1 | 150W | 1 Output | 48V | 3.2A | - | - | - | 2.25kV | 24V | Fixed | 65mm | 35.7mm | 98mm | 9V | 36V | TEP 150WI Series | |||||
Each | 1+ HK$591.840 5+ HK$585.290 10+ HK$578.740 50+ HK$496.820 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 40W | 1 Output | 12V | 3.33A | - | - | Regulated | 2.5kV | 24V | Fixed | 63.8mm | 25.6mm | 112mm | 9V | 36V | TMDC 40 Series | |||||
Each | 1+ HK$745.230 5+ HK$722.870 10+ HK$700.510 50+ HK$670.670 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | - | 2.5kV | 24V | Fixed | 67.8mm | 38mm | 112mm | 9V | 36V | DTE60 Series | |||||
Each | 1+ HK$556.330 5+ HK$539.570 10+ HK$522.880 50+ HK$500.690 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 5.1V | 4A | - | - | Regulated | 3kV | 24V | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | DTE20 Series | |||||
Each | 1+ HK$274.640 5+ HK$262.540 10+ HK$250.200 50+ HK$243.610 100+ HK$238.740 | Min: 1 / Mult: 1 | Railway | Enclosed | 4:1 | 20W | 1 Output | 3.3V | 6A | - | - | - | 4kV | 48V | Fixed | 60mm | 25mm | 113mm | 18V | 72V | RSD-30 Series | |||||
Each | 1+ HK$5,744.960 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 300W | 1 Output | 24V | 12.5A | - | - | - | 3kV | 48V | Fixed | 152.4mm | 38.6mm | 101.6mm | 18V | 75V | TEQ 300WIR Series | |||||
Each | 1+ HK$260.580 5+ HK$237.560 10+ HK$234.420 50+ HK$231.270 100+ HK$230.950 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 50.4W | 1 Output | 12V | 4.2A | - | - | - | 1.5kV | 12V | Fixed | 97mm | 38mm | 159mm | 9.2V | 18V | SD-50 Series | |||||
Each | 1+ HK$511.270 5+ HK$447.360 10+ HK$370.670 50+ HK$332.320 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 50W | 1 Output | 24V | 2.1A | - | - | - | 1.5kV | 12V | Fixed | 97mm | 38mm | 159mm | 9.2V | 18V | SD-50 Series | |||||
Each | 1+ HK$260.580 5+ HK$237.560 10+ HK$234.280 50+ HK$230.990 100+ HK$226.380 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 50W | 1 Output | 24V | 2.1A | - | - | - | 1.5kV | 24V | Fixed | 97mm | 38mm | 159mm | 18V | 36V | SD-50 Series | |||||
Each | 1+ HK$858.990 5+ HK$782.550 10+ HK$771.040 50+ HK$759.530 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 330W | 1 Output | 12V | 27.5A | - | - | - | 1.5kV | 24V | Fixed | 115mm | 50mm | 215mm | 19V | 36V | SD-350 Series | |||||
BEL POWER SOLUTIONS | Each | 1+ HK$6,283.420 | Min: 1 / Mult: 1 | ITE & Railway | - | 2:1 | 500W | 1 Output | 24V | 21A | - | - | - | - | 72V | Fixed, Adjustable | 141mm | 46mm | 209mm | 50.4V | 90V | Melcher RCM500 Series | ||||
Each | 1+ HK$352.640 5+ HK$348.820 10+ HK$345.000 50+ HK$295.680 100+ HK$291.160 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 6W | 1 Output | 5.1V | 1.2A | - | - | Regulated | 3kV | 24V | Fixed | 34mm | 26.5mm | 53mm | 9V | 36V | TMDC 06 Series | |||||
Each | 1+ HK$322.990 5+ HK$308.970 10+ HK$298.390 50+ HK$279.370 100+ HK$271.230 | Min: 1 / Mult: 1 | ITE | - | 2:1 | 40W | 1 Output | 13.5V | 3A | - | - | Regulated | - | - | Fixed | 105mm | 46mm | 130mm | 20V | 32V | - | |||||
Each | 1+ HK$1,064.490 5+ HK$1,027.050 10+ HK$989.610 50+ HK$849.130 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 75W | 1 Output | 12V | 6.3A | - | - | - | 3kV | 24V | Fixed | 61mm | 12.7mm | 48.26mm | 9V | 36V | TEP 75WI Series | |||||
Each | 1+ HK$209.610 5+ HK$199.750 10+ HK$190.710 50+ HK$184.950 100+ HK$181.260 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 25W | 1 Output | 5V | 5A | - | - | - | 1.5kV | 12V | Fixed | 97mm | 36mm | 99mm | 9.2V | 18V | SD-25 Series | |||||
Each | 1+ HK$1,112.170 5+ HK$1,012.710 10+ HK$1,011.150 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 300W | 1 Output | 12V | 25A | - | - | - | 4kV | 48V | Fixed | 96.5mm | 40mm | 216mm | 33.6V | 62.4V | RSD-300 Series |