RSD-100 Series Isolated Chassis Mount DC / DC Converters:
7 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$609.110 5+ HK$554.850 10+ HK$543.760 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 100W | 1 Output | 12V | 8.4A | 4kV | 24V | Fixed | 68mm | 36mm | 161mm | 16.8V | 31.2V | RSD-100 Series | |||||
Each | 1+ HK$609.110 5+ HK$554.850 10+ HK$543.760 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 100W | 1 Output | 24V | 4.2A | 4kV | 110V | Fixed | 68mm | 36mm | 161mm | 67.2V | 143V | RSD-100 Series | |||||
Each | 1+ HK$609.110 5+ HK$554.850 10+ HK$543.760 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 100W | 1 Output | 24V | 4.2A | 4kV | 24V | Fixed | 68mm | 36mm | 161mm | 16.8V | 31.2V | RSD-100 Series | |||||
Each | 1+ HK$642.600 5+ HK$613.220 10+ HK$600.230 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 100W | 1 Output | 12V | 8.4A | 4kV | 48V | Fixed | 68mm | 36mm | 161mm | 33.6V | 62.4V | RSD-100 Series | |||||
Each | 1+ HK$617.160 5+ HK$603.680 10+ HK$573.020 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 100W | 1 Output | 5V | 20A | 4kV | 24V | Fixed | 68mm | 36mm | 161mm | 16.8V | 31.2V | RSD-100 Series | |||||
Each | 1+ HK$638.690 5+ HK$614.910 10+ HK$604.260 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 100W | 1 Output | 5V | 20A | 4kV | 110V | Fixed | 68mm | 36mm | 161mm | 67.2V | 143V | RSD-100 Series | |||||
Each | 1+ HK$609.110 5+ HK$580.340 10+ HK$554.850 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 100W | 1 Output | 5V | 20A | 4kV | 48V | Fixed | 68mm | 36mm | 161mm | 33.6V | 62.4V | RSD-100 Series |