TEP 75WICMF Isolated Chassis Mount DC / DC Converters:
5 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$1,895.370 10+ HK$1,734.840 25+ HK$1,619.100 50+ HK$1,429.780 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 75W | 1 Output | 24V | 3.2A | 3kV | 48V | Fixed, Adjustable | 61mm | 40.5mm | 85mm | 18V | 75V | TEP 75WICMF | |||||
Each | 1+ HK$1,880.990 10+ HK$1,744.700 25+ HK$1,679.020 50+ HK$1,429.780 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 75W | 1 Output | 15V | 5A | 3kV | 24V | Fixed, Adjustable | 61mm | 40.5mm | 85mm | 9V | 36V | TEP 75WICMF | |||||
Each | 1+ HK$1,909.650 10+ HK$1,734.840 25+ HK$1,619.100 50+ HK$1,417.590 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 75W | 1 Output | 48V | 1.6A | 3kV | 24V | Fixed, Adjustable | 61mm | 40.5mm | 85mm | 9V | 36V | TEP 75WICMF | |||||
Each | 1+ HK$1,893.240 10+ HK$1,433.260 25+ HK$1,432.390 50+ HK$1,431.520 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 75W | 1 Output | 28V | 2.7A | 3kV | 24V | Fixed, Adjustable | 61mm | 40.5mm | 85mm | 9V | 36V | TEP 75WICMF | |||||
Each | 1+ HK$1,909.650 10+ HK$1,734.840 25+ HK$1,619.100 50+ HK$1,417.590 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 75W | 1 Output | 12V | 6.3A | 3kV | 48V | Fixed, Adjustable | 61mm | 40.5mm | 85mm | 18V | 75V | TEP 75WICMF |